Festo TPE, Flexible Tubing, 5.7 mm ID, 8 mm OD, Blue
- RS Stock No.:
- 650-733
- Mfr. Part No.:
- PUN-8X1,25-BL-400
- Manufacturer:
- Festo
Subtotal (1 box of 400 metres)*
PHP58,858.48
(exc. VAT)
PHP65,921.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | PHP58,858.48 | PHP147.146 |
*price indicative
- RS Stock No.:
- 650-733
- Mfr. Part No.:
- PUN-8X1,25-BL-400
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 5.7mm | |
| Outside Diameter | 8mm | |
| Material | TPE | |
| Series | PUN | |
| Maximum Operating Pressure | 1 Mpa | |
| Application | Energy Chains | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -35°C | |
| Colour | Blue | |
| Standards/Approvals | ISO 8573-1, UL94 HB, VDMA24364-B2-L, TUV, RoHS | |
| Model Number | 525748 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 5.7mm | ||
Outside Diameter 8mm | ||
Material TPE | ||
Series PUN | ||
Maximum Operating Pressure 1 Mpa | ||
Application Energy Chains | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -35°C | ||
Colour Blue | ||
Standards/Approvals ISO 8573-1, UL94 HB, VDMA24364-B2-L, TUV, RoHS | ||
Model Number 525748 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing offers exceptional flexibility and reliability, designed for diverse pneumatic applications. With an outside diameter of 8 mm and a robust inner structure, this tubing enables efficient fluid transfer, while its temperature and pressure ratings ensure optimal performance in various environments. Its unique TPE-U Ester material not only provides a lightweight solution but also guarantees durability under challenging conditions. Ideal for energy chains, this product is expertly engineered to withstand bending and flexing, making it perfect for dynamic installations. The inclusion of a protective feature against phosphoric acid esters further enhances its suitability for a range of applications, ensuring that your installations remain safe and effective.
Operating pressure ranges up to 1 MPa enabling high performance use
Lightweight construction reducing overall installation burden
Suitable for push in connectors and barbed fittings offering flexible connection options
Approval from the German Technical Control Board guarantees quality and reliability
RoHS compliant material ensures safety and environmental responsibility
Shore hardness indicates excellent elasticity and resilience
Designed specifically for energy chains providing long lasting performance in dynamic applications
Related links
- Festo Thermoplastic Elastomer 5.7 mm ID Blue
- Festo Thermoplastic Elastomer 5.7 mm ID Silver
- Festo Thermoplastic Elastomer 5.7 mm ID Black
- Festo Thermoplastic Elastomer 5.9 mm ID Blue
- Festo Thermoplastic Elastomer 5.7 mm ID Green
- Festo Polyethylene 5.7 mm ID Blue
- Festo Thermoplastic Elastomer 5.7 mm ID Yellow
- Festo Thermoplastic Elastomer 5.7 mm ID Red
