Festo TPE, Flexible Tubing, 5.9 mm ID, 8 mm OD, Blue
- RS Stock No.:
- 651-395
- Mfr. Part No.:
- PAN-8X1,25-BL-400
- Manufacturer:
- Festo
Subtotal (1 box of 400 metres)*
PHP93,715.94
(exc. VAT)
PHP104,961.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | PHP93,715.94 | PHP234.29 |
*price indicative
- RS Stock No.:
- 651-395
- Mfr. Part No.:
- PAN-8X1,25-BL-400
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 5.9mm | |
| Outside Diameter | 8mm | |
| Material | TPE | |
| Series | PAN | |
| Maximum Operating Pressure | 1.5 Mpa | |
| Application | Energy Chains | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -30°C | |
| Colour | Blue | |
| Standards/Approvals | ISO 8573-1:2010, VDMA 24364-B2-L, TUV, RoHS | |
| Model Number | 553896 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 5.9mm | ||
Outside Diameter 8mm | ||
Material TPE | ||
Series PAN | ||
Maximum Operating Pressure 1.5 Mpa | ||
Application Energy Chains | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -30°C | ||
Colour Blue | ||
Standards/Approvals ISO 8573-1:2010, VDMA 24364-B2-L, TUV, RoHS | ||
Model Number 553896 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is designed for high-performance applications in pneumatic systems. This versatile tubing ensures reliable transport of compressed air, making it an ideal choice for energy chains. Constructed from TPE-A material, it is both lightweight and robust, easily meeting the demands of various operational conditions. The tubing boasts an outside diameter of 8 mm and a precision-engineered inside diameter of 5.9 mm, ensuring optimal flow characteristics. With a temperature range of -30 °C to 80 °C, it comfortably fits in diverse environments, maintaining structural integrity and performance. Its RoHS-compliant nature ensures adherence to environmental standards, making it a responsible choice for modern engineering.
Suitable for high stress environments accommodating bending radii down to 22 mm
Offers compatibility with push in connectors and barbed fittings enhancing installation versatility
Conforms to German Technical Control Board approvals which ensuring safety and reliability
Maintains durability and flexibility through its Shore hardness
Complies with VDMA24364 B2 L for LABS conformity which ensuring no harmful side effects
Exterior colour in blue combines functionality with visibility aiding in system identification
Related links
- Festo Thermoplastic Elastomer 5.9 mm ID Blue
- Festo Thermoplastic Elastomer 5.9 mm ID Black
- Festo Thermoplastic Elastomer 5.9 mm ID Silver
- Festo Thermoplastic Elastomer 5.7 mm ID Blue
- Festo Thermoplastic Elastomer 5.9 mm ID Red
- Festo Thermoplastic Elastomer 5.9 mm ID Natural
- Festo Thermoplastic Elastomer 5.9 mm ID Green
- Festo Thermoplastic Elastomer 5.9 mm ID Yellow
