Festo Thermoplastic Elastomer, Flexible Tubing, 5.9 mm ID, 8 mm OD, Yellow
- RS Stock No.:
- 343-263
- Mfr. Part No.:
- PAN-8X1,25-GE
- Manufacturer:
- Festo
Subtotal (1 pack of 50 metres)*
PHP16,075.73
(exc. VAT)
PHP18,004.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | PHP16,075.73 | PHP321.515 |
*price indicative
- RS Stock No.:
- 343-263
- Mfr. Part No.:
- PAN-8X1,25-GE
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 5.9mm | |
| Outside Diameter | 8mm | |
| Material | Thermoplastic Elastomer | |
| Series | PAN | |
| Application | Energy Chains | |
| Colour | Yellow | |
| Standards/Approvals | German Technical Control Board, RoHS-, B 013277 0506 00, VDMA24364-B2-L | |
| Model Number | 553932 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 5.9mm | ||
Outside Diameter 8mm | ||
Material Thermoplastic Elastomer | ||
Series PAN | ||
Application Energy Chains | ||
Colour Yellow | ||
Standards/Approvals German Technical Control Board, RoHS-, B 013277 0506 00, VDMA24364-B2-L | ||
Model Number 553932 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is designed to excel in various operational environments while ensuring high performance and reliability. With its advanced formulation, the tubing offers flexibility and durability, making it an excellent choice for systems that require efficient air distribution. Its precise dimensions guarantee optimal flow dynamics, while the material composition ensures compliance with safety and environmental regulations. This product is ideal for integration within energy chains, providing a seamless operation across different applications, ensuring longevity and robustness under fluctuating pressures and temperatures.
Constructed from RoHS compliant materials for environmental safety
Suitable for use in energy chains offering enhanced flexibility
Compatible with push in connectors for easy installation
Related links
- Festo Thermoplastic Elastomer 5.7 mm ID Yellow
- Festo Thermoplastic Elastomer 5.9 mm ID Blue
- Festo Thermoplastic Elastomer 5.9 mm ID Red
- Festo Thermoplastic Elastomer 5.9 mm ID Green
- Festo Thermoplastic Elastomer 5.9 mm ID Silver
- Festo Thermoplastic Elastomer 5.9 mm ID Natural
- Festo Thermoplastic Elastomer 5.9 mm ID Black
- Festo Thermoplastic Elastomer 7 mm ID Yellow
