Festo TPE, Flexible Tubing, 5.9 mm ID, 8 mm OD, Green

Subtotal (1 pack of 50 metres)*

PHP17,683.30

(exc. VAT)

PHP19,805.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Metre*
1 +PHP17,683.30PHP353.666

*price indicative

RS Stock No.:
351-637
Mfr. Part No.:
PAN-8X1,25-GN
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flexible Tubing

Inside Diameter

5.9mm

Outside Diameter

8mm

Material

TPE

Series

PAN

Application

Energy Chains

Colour

Green

Standards/Approvals

RoHS-, B 013277 0506 00, VDMA24364-B2-L, German Technical Control Board

Model Number

553920

COO (Country of Origin):
CZ
The Festo plastic tubing is specifically designed for use in energy chains, providing exceptional flexibility and durability in a variety of applications. With an optimal outside diameter and robust construction, this tubing ensures efficient fluid transport, satisfying both functional and performance requirements. Its temperature-dependent operating pressure capabilities enable reliable operation even under fluctuating conditions, making it an ideal choice for diverse settings. Featuring a striking green colour, the tubing not only performs well but also stands out visually. Equipped with a RoHS-compliant material, it meets modern environmental standards.

Suitable for integration within energy chains for enhanced performance

Robust tubing characteristics ensure longevity and reliability

Temperature dependent operating pressures cater to a range of working environments

Compliant with RoHS affirming its eco friendly materials

Available in a distinctive green colour for easy identification

Optimised for push in connections and barbed fittings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy