Festo TPE, Flexible Tubing, 8.4 mm ID, 12 mm OD, Silver

Subtotal (1 box of 200 metres)*

PHP97,975.76

(exc. VAT)

PHP109,732.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +PHP97,975.76PHP489.879

*price indicative

RS Stock No.:
647-178
Mfr. Part No.:
PAN-12X1,75-SI-200
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flexible Tubing

Inside Diameter

8.4mm

Outside Diameter

12mm

Series

PAN

Material

TPE

Maximum Operating Pressure

1.7 Mpa

Application

Energy Chains

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-30°C

Colour

Silver

Standards/Approvals

ISO 8573-1:2010, VDMA 24364-B2-L, TUV, RoHS

Model Number

553892

COO (Country of Origin):
CZ
The Festo Plastic tubing is expertly designed for use in energy chains, ensuring reliability and efficiency in a variety of applications. Constructed from durable TPE-A material, this tubing meets RoHS compliance, offering an environmentally conscious choice without compromising on performance. With an outside diameter of 12 mm and a robust flow-relevant bending radius of 64 mm, it excels in complex configurations while accommodating a temperature range from -30 °C to 80 °C. Ideal for pneumatic connections, this tubing provides the flexibility required for intricate setups, making it the perfect solution for compressed air systems powered by ISO 8573-1:2010 standards. Its noteworthy temperature-dependent operating pressure spans from -0.095 MPa to 1.7 MPa, ensuring versatility to match various operational needs.

Suitable for energy chains allowing for dynamic movement and positioning

Offers a silver colour that blends seamlessly into industrial environments

Provides a pneumatic connection specifically designed for push in connectors with a 12 mm outside diameter

Adheres to RoHS compliance which ensuring environmental safety standards

Includes approval from the German Technical Control Board for reliability

Documented LABS conformity to VDMA24364 B2 L for cleanliness in sensitive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy