Festo TPE, Flexible Tubing, 8.4 mm ID, 12 mm OD, Blue
- RS Stock No.:
- 650-387
- Mfr. Part No.:
- PAN-12X1,75-BL-200
- Manufacturer:
- Festo
Subtotal (1 box of 200 metres)*
PHP89,068.87
(exc. VAT)
PHP99,757.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | PHP89,068.87 | PHP445.344 |
*price indicative
- RS Stock No.:
- 650-387
- Mfr. Part No.:
- PAN-12X1,75-BL-200
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 8.4mm | |
| Outside Diameter | 12mm | |
| Material | TPE | |
| Series | PAN | |
| Maximum Operating Pressure | 1.7 Mpa | |
| Application | Energy Chains | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -30°C | |
| Colour | Blue | |
| Standards/Approvals | ISO 8573-1:2010, VDMA 24364-B2-L, TUV, RoHS | |
| Model Number | 553898 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 8.4mm | ||
Outside Diameter 12mm | ||
Material TPE | ||
Series PAN | ||
Maximum Operating Pressure 1.7 Mpa | ||
Application Energy Chains | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -30°C | ||
Colour Blue | ||
Standards/Approvals ISO 8573-1:2010, VDMA 24364-B2-L, TUV, RoHS | ||
Model Number 553898 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is engineered for high-performance applications, offering reliable service in energy chains and pneumatic systems. With an outside diameter of 12 mm and an inside diameter of 8.4 mm, this tubing facilitates efficient airflow, essential for optimal performance in compressed air systems. Designed to withstand various environmental conditions, the tubing operates within a temperature range of -30 °C to 80 °C and maintains structural integrity under pressure scenarios ranging from -0.095 MPa to 1.7 MPa. The tubing's RoHS-compliant material ensures safety and environmental responsibility, making it a suitable choice for modern automated systems. This product exemplifies reliability and durability, backed by certification from the German Technical Control Board (TÜV).
Constructed from RoHS compliant TPE A material for environmental compliance
Suitable for energy chains enhancing application versatility
Designed for easy integration with a push in connector of 12 mm outside diameter
Features a striking blue colour for easy identification in complex setups
Lightweight design optimises handling and installation
Bending radius of 64 mm allows for flexibility in dynamic applications
Approval and certification from TUV assure quality and reliability
Related links
- Festo Thermoplastic Elastomer 8.4 mm ID Blue
- Festo Thermoplastic Elastomer 8.4 mm ID Black
- Festo Thermoplastic Elastomer 8.4 mm ID Silver
- Festo Polyethylene 8.4 mm ID Blue
- Festo Thermoplastic Elastomer 8.4 mm ID Natural
- Festo Thermoplastic Elastomer 8.4 mm ID Red
- Festo Thermoplastic Elastomer 8.4 mm ID Green
- Festo Thermoplastic Elastomer 8.4 mm ID Yellow
