Festo Thermoplastic Elastomer, Flexible Tubing, 7.6 mm ID, 12 mm OD, Silver

Subtotal (1 pack of 50 metres)*

PHP47,517.23

(exc. VAT)

PHP53,219.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Metre*
1 +PHP47,517.23PHP950.345

*price indicative

RS Stock No.:
351-640
Mfr. Part No.:
PAN-R-12X2,2-SI
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flexible Tubing

Inside Diameter

7.6mm

Outside Diameter

12mm

Material

Thermoplastic Elastomer

Series

PAN

Application

Energy Chains

Colour

Silver

Standards/Approvals

German Technical Control Board, VDMA24364-B2-L, B 013277 0506 00, RoHS-

Model Number

541678

COO (Country of Origin):
CZ
The Festo heavy duty tubing offers excellent performance and reliability, making it ideal for various industrial applications. Designed for use with energy chains, this tubing meets high operational standards while providing flexibility and strength. Its robust construction ensures compatibility with compressed air systems, allowing for efficient and effective transmission of pneumatic power. With a broad operational temperature range and impressive pressure ratings, this tubing is built to withstand demanding conditions, ensuring longevity in your applications. Whether you’re outfitting machinery or designing a new system, this tubing serves as a dependable choice for engineers looking to optimise their operations.

Constructed from RoHS compliant materials for environmental safety

Offers a broad outside diameter for versatile connectivity options

Features excellent temperature stability suitable for extreme conditions

Built for robust pressure performance enhancing operational efficiency

Provides significant flexibility while maintaining shape under pressure

Compatible with a specific push in connector for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy