Festo TPE, Flexible Tubing, 10 mm ID, 14 mm OD, Silver

Subtotal (1 pack of 50 metres)*

PHP37,121.25

(exc. VAT)

PHP41,575.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Metre*
1 +PHP37,121.25PHP742.425

*price indicative

RS Stock No.:
343-258
Mfr. Part No.:
PAN-14X2-SI
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flexible Tubing

Inside Diameter

10mm

Outside Diameter

14mm

Material

TPE

Series

PAN

Application

Energy Chains

Colour

Silver

Standards/Approvals

B 013277 0506 00, German Technical Control Board, RoHS-, VDMA24364-B2-L

Model Number

570392

COO (Country of Origin):
CZ
The Festo Plastic tubing is designed specifically for demanding applications that require precision and reliability. Crafted from high-quality TPE-A material, it showcases impressive flexibility while maintaining a tight seal against pressures ranging from -0.095 MPa to 1.7 MPa. Its impressive outside diameter of 14 mm and a minimum bending radius of 50 mm further enhance its adaptability in various setups. Offering compliance with RoHS standards, this product is not only efficient but also environmentally friendly. The tubing ensures optimal performance even in diverse ambient temperatures, making it a dependable choice for innovative pneumatic systems and industrial settings. Its distinct silver hue gives it a sleek finish, ideal for modern installations.

Made from resilient TPE A material to withstand extreme conditions

Optimised for use with energy chains, enhancing mobility and functionality

Equipped for a pneumatic connection with a push in connector for easy installation

Conforms to rigorous standards, ensuring high operational safety and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy