Festo TPE, Flexible Tubing, 5.9 mm ID, 8 mm OD, Silver
- RS Stock No.:
- 351-638
- Mfr. Part No.:
- PAN-8X1,25-SI
- Manufacturer:
- Festo
Subtotal (1 pack of 50 metres)*
PHP17,683.30
(exc. VAT)
PHP19,805.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | PHP17,683.30 | PHP353.666 |
*price indicative
- RS Stock No.:
- 351-638
- Mfr. Part No.:
- PAN-8X1,25-SI
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 5.9mm | |
| Outside Diameter | 8mm | |
| Series | PAN | |
| Material | TPE | |
| Application | Energy Chains | |
| Colour | Silver | |
| Standards/Approvals | VDMA24364-B2-L, B 013277 0506 00, German Technical Control Board, RoHS- | |
| Model Number | 152700 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 5.9mm | ||
Outside Diameter 8mm | ||
Series PAN | ||
Material TPE | ||
Application Energy Chains | ||
Colour Silver | ||
Standards/Approvals VDMA24364-B2-L, B 013277 0506 00, German Technical Control Board, RoHS- | ||
Model Number 152700 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic Tubing is designed for efficient performance in pneumatic applications. Engineered to withstand rigorous operating conditions, it ensures reliable operation with compressed air and various fluids. Its expertly crafted dimensions facilitate seamless integration into energy chains and complex assemblies, making it ideal for both industrial and technical environments. The material offers excellent flexibility while retaining structural integrity, and it is compliant with stringent RoHS regulations, ensuring safety and reliability. Whether for connecting components or facilitating fluid transfers, this tubing promises exceptional durability and performance, tailored to meet the demanding needs of modern automation systems.
Designed for compatibility with push in connectors
Features excellent resistance to temperature fluctuations
Offers a high Shore hardness for robust applications
Manufactured from a RoHS compliant material for environmental safety
Lightweight for easy handling during installation
Related links
- Festo Thermoplastic Elastomer 5.9 mm ID Silver
- Festo Thermoplastic Elastomer 5.9 mm ID Natural
- Festo Thermoplastic Elastomer 5.9 mm ID Green
- Festo Thermoplastic Elastomer 5.9 mm ID Blue
- Festo Thermoplastic Elastomer 5.9 mm ID Red
- Festo Thermoplastic Elastomer 5.9 mm ID Yellow
- Festo Thermoplastic Elastomer 5.9 mm ID Black
- Festo Thermoplastic Elastomer 5 mm ID Silver
