Festo Thermoplastic Elastomer, Flexible Tubing, 5 mm ID, 8 mm OD, Silver
- RS Stock No.:
- 342-620
- Mfr. Part No.:
- PAN-R-8X1,5-SI
- Manufacturer:
- Festo
Subtotal (1 pack of 50 metres)*
PHP27,244.56
(exc. VAT)
PHP30,513.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | PHP27,244.56 | PHP544.891 |
*price indicative
- RS Stock No.:
- 342-620
- Mfr. Part No.:
- PAN-R-8X1,5-SI
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 5mm | |
| Outside Diameter | 8mm | |
| Material | Thermoplastic Elastomer | |
| Series | PAN | |
| Application | Energy Chains | |
| Colour | Silver | |
| Standards/Approvals | VDMA24364-B2-L, German Technical Control Board, RoHS-, B 013277 0506 00 | |
| Model Number | 541676 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 5mm | ||
Outside Diameter 8mm | ||
Material Thermoplastic Elastomer | ||
Series PAN | ||
Application Energy Chains | ||
Colour Silver | ||
Standards/Approvals VDMA24364-B2-L, German Technical Control Board, RoHS-, B 013277 0506 00 | ||
Model Number 541676 | ||
- COO (Country of Origin):
- CZ
The Festo Heavy duty tubing is engineered for reliability and efficiency in various pneumatic applications. Boasting a robust construction, this tubing guarantees optimal performance in demanding environments, ensuring seamless operation in energy chains. Designed with versatility in mind, it caters to a wide range of specifications, from temperature fluctuations to operating pressures. The tubing's exceptional bending radius and lightweight nature facilitate effortless integration into existing setups, making it an ideal component for professional use.
Crafted from RoHS compliant materials which ensuring environmental safety
Pneumatic connection compatible with push in connectors for secure fittings
Temperature dependent operating pressure ranges allow for broad operational versatility
Designed to handle both high and low pressure accommodating various industrial needs
Silver colour offers an aesthetically pleasing finish while maintaining functionality
Related links
- Festo Thermoplastic Elastomer 6.2 mm ID Silver
- Festo Thermoplastic Elastomer 10 mm ID Silver
- Festo Thermoplastic Elastomer 7.6 mm ID Silver
- Festo Thermoplastic Elastomer 3.8 mm ID Silver
- Festo Thermoplastic Elastomer 2.5 mm ID Silver
- Festo Thermoplastic Elastomer 5.9 mm ID Silver
- Festo Thermoplastic Elastomer 10 mm ID Silver
- Festo Thermoplastic Elastomer 2.9 mm ID Silver
