Festo Thermoplastic Elastomer, Flexible Tubing, 3.8 mm ID, 6 mm OD, Silver
- RS Stock No.:
- 651-201
- Mfr. Part No.:
- PAN-R-6X1,1-SI
- Manufacturer:
- Festo
Subtotal (1 box of 50 metres)*
PHP17,069.69
(exc. VAT)
PHP19,118.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | PHP17,069.69 | PHP341.394 |
*price indicative
- RS Stock No.:
- 651-201
- Mfr. Part No.:
- PAN-R-6X1,1-SI
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 3.8mm | |
| Outside Diameter | 6mm | |
| Series | PAN | |
| Material | Thermoplastic Elastomer | |
| Maximum Operating Pressure | 3.5 Mpa | |
| Application | Energy Chains | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Colour | Silver | |
| Standards/Approvals | ISO 8573-1:2010, VDMA 24364-B2-L, TUV, RoHS | |
| Model Number | 541675 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 3.8mm | ||
Outside Diameter 6mm | ||
Series PAN | ||
Material Thermoplastic Elastomer | ||
Maximum Operating Pressure 3.5 Mpa | ||
Application Energy Chains | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Colour Silver | ||
Standards/Approvals ISO 8573-1:2010, VDMA 24364-B2-L, TUV, RoHS | ||
Model Number 541675 | ||
- COO (Country of Origin):
- CZ
The Festo Heavy duty tubing is designed to meet the stringent requirements of various pneumatic systems. Providing reliable performance under diverse operational conditions, this product is ideal for applications involving compressed air and is particularly suited for energy chains. Engineered for durability, the tubing accommodates a temperature range of -30 °C to 80 °C and operates effectively at pressures ranging from -0.095 MPa to 3.5 MPa. Its robust construction ensures resilience, while the silver hue and RoHS-compliant materials reflect a commitment to quality and safety. This tubing not only facilitates efficient airflow but also assures compatibility with standard push-in connectors.
Outside diameter of 6 mm ensures compatibility with a variety of fittings
Flow-relevant bending radius of 21 mm allows for flexible installation in tight spaces
Inside diameter measuring 3.8 mm optimises airflow and enhances efficiency
Min. bending radius of 16 mm ensures durability during operation
Designed specifically for use in energy chains promoting longevity and reliability
Certification from the German Technical Control Board (TÜV) highlights its quality and compliance
Endures temperature-dependent operating pressures catering to diverse applications
Lightweight design at 0.0174 kg/m facilitates ease of handling and installation
Related links
- Festo Thermoplastic Elastomer 5 mm ID Silver
- Festo Thermoplastic Elastomer 6.2 mm ID Silver
- Festo Thermoplastic Elastomer 10 mm ID Silver
- Festo Thermoplastic Elastomer 7.6 mm ID Silver
- Festo Thermoplastic Elastomer 2.5 mm ID Silver
- Festo Thermoplastic Elastomer 4 mm ID Silver
- Festo Thermoplastic Elastomer 10 mm ID Silver
- Festo Thermoplastic Elastomer 2.9 mm ID Silver
