Festo TPE, Flexible Tubing, 10 mm ID, 16 mm OD, Silver

Subtotal (1 pack of 50 metres)*

PHP71,859.03

(exc. VAT)

PHP80,482.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Metre*
1 +PHP71,859.03PHP1,437.181

*price indicative

RS Stock No.:
344-873
Mfr. Part No.:
PAN-R-16X3-SI
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flexible Tubing

Inside Diameter

10mm

Outside Diameter

16mm

Material

TPE

Series

PAN

Application

Energy Chains

Colour

Silver

Standards/Approvals

German Technical Control Board, RoHS-, B 013277 0506 00, VDMA24364-B2-L

Model Number

541679

COO (Country of Origin):
CZ
The Festo Heavy-duty tubing is engineered to optimise fluid transport in demanding environments. Its robust construction and precise specifications make it ideal for use in energy chains, supporting high-performance operations across a variety of settings. With an outside diameter of 16 mm and excellent flexibility, this tubing ensures seamless integration into existing systems whilst maintaining consistent performance under variable pressures. The choice of high-quality materials guarantees durability and compliance with industry standards, providing peace of mind for users. Designed to withstand a wide range of operating temperatures, this tubing is your reliable partner in pneumatic applications, ensuring efficiency and reliability with every use.

Features a lightweight design that reduces strain on moving components

Suitable for high pressure applications, enhancing operational reliability

Constructed from RoHS compliant materials, ensuring environmental responsibility

Offers excellent temperature resistance for diverse operating conditions

Silver colour provides a modern aesthetic and enhances visibility in systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy