Festo Thermoplastic Elastomer, Flexible Tubing, 7 mm ID, 10 mm OD, Silver

Subtotal (1 pack of 50 metres)*

PHP23,175.43

(exc. VAT)

PHP25,956.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Metre*
1 +PHP23,175.43PHP463.509

*price indicative

RS Stock No.:
351-202
Mfr. Part No.:
PAN-10X1,5-SI
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flexible Tubing

Inside Diameter

7mm

Outside Diameter

10mm

Series

PAN

Material

Thermoplastic Elastomer

Application

Energy Chains

Colour

Silver

Standards/Approvals

B 013277 0506 00, VDMA24364-B2-L, German Technical Control Board, RoHS-

Model Number

152701

COO (Country of Origin):
CZ
The Festo Plastic Tubing is engineered to meet the demanding needs of automated systems, ensuring reliability and efficiency. Designed from high-quality TPE-A materials, it excels in both flexibility and durability, making it ideal for use in energy chains. The tubing's optimal balance of temperature resistance and pressure tolerance guarantees outstanding performance even under challenging conditions, providing peace of mind for applications involving compressed air. With precise dimensions and a silver finish, this product combines aesthetic appeal with functionality, delivering an effective solution for your pneumatic needs.

Outside diameter of 10 mm ensures compatibility with various standard fittings

Flow relevant bending radius promotes optimal fluid dynamics

Temperature dependent operating pressure ranges suitable for diverse environments

Approval by the German Technical Control Board enhances product credibility

LABS conformity ensures compliance with industry standards for sensitive applications

RoHS compliant materials align with environmentally friendly practices

Low product weight according to length facilitates ease of installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy