Festo Thermoplastic Elastomer, Flexible Tubing, 7 mm ID, 10 mm OD, Black

Subtotal (1 pack of 50 metres)*

PHP23,175.43

(exc. VAT)

PHP25,956.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Metre*
1 +PHP23,175.43PHP463.509

*price indicative

RS Stock No.:
343-257
Mfr. Part No.:
PAN-10X1,5-SW
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flexible Tubing

Inside Diameter

7mm

Outside Diameter

10mm

Material

Thermoplastic Elastomer

Series

PAN

Application

Energy Chains

Colour

Black

Standards/Approvals

German Technical Control Board, B 013277 0506 00, RoHS-, VDMA24364-B2-L

Model Number

553915

COO (Country of Origin):
CZ
The Festo Plastic tubing is engineered to meet the demanding requirements of modern fluid handling applications. With its robust design and flexibility, it ensures consistent performance in various industrial settings. The tubing accommodates a wide range of operating conditions, making it ideal for both harsh and moderate environments. Constructed from high-quality TPE-A material, it provides excellent resistance to wear and stress, ensuring longevity and reliability. Whether for pneumatic systems or energy chains, this product stands out for its superior characteristics and compliance with stringent safety standards.

Made from RoHS compliant materials, ensuring environmental safety

Optimised for energy chains, enhancing operational efficiency

Temperature adaptability allows for versatile use across climates

Meets the rigorous German Technical Control Board standards

Designed with a user friendly push in connector for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy