Festo Thermoplastic Elastomer, Flexible Tubing, 6.2 mm ID, 10 mm OD, Silver
- RS Stock No.:
- 342-619
- Mfr. Part No.:
- PAN-R-10X1,9-SI
- Manufacturer:
- Festo
Subtotal (1 pack of 50 metres)*
PHP32,962.86
(exc. VAT)
PHP36,918.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | PHP32,962.86 | PHP659.257 |
*price indicative
- RS Stock No.:
- 342-619
- Mfr. Part No.:
- PAN-R-10X1,9-SI
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 6.2mm | |
| Outside Diameter | 10mm | |
| Material | Thermoplastic Elastomer | |
| Series | PAN | |
| Application | Energy Chains | |
| Colour | Silver | |
| Standards/Approvals | German Technical Control Board, RoHS-, VDMA24364-B2-L, B 013277 0506 00 | |
| Model Number | 541677 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 6.2mm | ||
Outside Diameter 10mm | ||
Material Thermoplastic Elastomer | ||
Series PAN | ||
Application Energy Chains | ||
Colour Silver | ||
Standards/Approvals German Technical Control Board, RoHS-, VDMA24364-B2-L, B 013277 0506 00 | ||
Model Number 541677 | ||
- COO (Country of Origin):
- CZ
The Festo Heavy duty tubing is designed for robust performance across a range of demanding applications. Engineered to be compliant with RoHS directives, it caters specifically to the needs of energy chains while offering superior durability in both high and low temperatures. The tubing boasts a silver colour and is made from TPE A material, ensuring a balance of flexibility and strength. With precise internal and external diameters, it facilitates seamless pneumatic connections and maintains efficient flow characteristics.
Manufactured from high quality TPE A material for enhanced longevity
Precision engineered to maintain consistent internal and external diameters
Meets rigorous safety and quality standards set by the TÜV
Offers a wide operating temperature range for diverse environments
Designed for effective use in energy chains to optimise performance
Related links
- Festo Thermoplastic Elastomer 2.5 mm ID Silver
- Festo Thermoplastic Elastomer 5 mm ID Silver
- Festo Thermoplastic Elastomer 10 mm ID Silver
- Festo Thermoplastic Elastomer 7.6 mm ID Silver
- Festo Thermoplastic Elastomer 3.8 mm ID Silver
- Festo Thermoplastic Elastomer 7 mm ID Silver
- Festo Thermoplastic Elastomer 10 mm ID Silver
- Festo Thermoplastic Elastomer 12 mm ID Silver
