Festo Thermoplastic Elastomer, Flexible Tubing, 12 mm ID, 16 mm OD, Green

Subtotal (1 pack of 50 metres)*

PHP48,277.91

(exc. VAT)

PHP54,071.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Metre*
1 +PHP48,277.91PHP965.558

*price indicative

RS Stock No.:
343-260
Mfr. Part No.:
PAN-16X2-GN
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flexible Tubing

Inside Diameter

12mm

Outside Diameter

16mm

Material

Thermoplastic Elastomer

Series

PAN

Application

Energy Chains

Colour

Green

Standards/Approvals

B 013277 0506 00, German Technical Control Board, VDMA24364-B2-L, RoHS-

Model Number

553923

COO (Country of Origin):
CZ
The Festo Plastic tubing is engineered to provide exceptional performance under a range of conditions. Designed to cater to the needs of energy chains, its robust material ensures durability and long-lasting functionality. The outer diameter of this versatile tubing is 16 mm, while its interior measures 12 mm, providing an ideal balance for various applications. It adeptly handles temperature-dependent operating pressures, ensuring reliable transmission of compressed air. With a temperature tolerance range of -30 °C to 80 °C, this product is perfectly suited for dynamic environments. Whether it's for a compact assembly or a larger system, this tubing guarantees efficiency and reliability.

Manufactured with TPE A for enhanced performance

RoHS compliant, ensuring environmental sustainability

Designed for easy connectivity with push in connectors

Offers excellent resistance to bending for optimal usage

Durable construction that maintains pressure integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy