Festo TPE, Flexible Tubing, 7 mm ID, 10 mm OD, Green

Subtotal (1 box of 50 metres)*

PHP38,541.18

(exc. VAT)

PHP43,166.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +PHP38,541.18PHP770.824

*price indicative

RS Stock No.:
647-300
Mfr. Part No.:
PUN-V0-10X1,5-GN
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flexible Tubing

Inside Diameter

7mm

Outside Diameter

10mm

Series

PUN

Material

TPE

Maximum Operating Pressure

1 Mpa

Application

Energy Chains

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

60°C

Colour

Green

Standards/Approvals

ISO 8573-1, VDMA24364-B2-L, TUV, RoHS, UL94 V-0, UL94 V-2

Model Number

525448

COO (Country of Origin):
CZ
The Festo Plastic tubing is engineered for precision and reliability in various applications. Suitable for energy chains, this tubing is designed to endure both high and low-pressure environments, operating efficiently across a temperature range of -35 °C to 60 °C. Its robust construction ensures durability with an outside diameter of 10 mm and an inside diameter of 7 mm. With a minimum bending radius of 20 mm, this tubing is ideal for dynamic movements, making it an exceptional choice for pneumatic systems. Its compatibility with compressed air and water (ice-free) provides versatility, ensuring optimal performance under multiple conditions.

Features a flow relevant bending radius of 54 mm for enhanced flexibility

Operates efficiently across complete temperature ranges with maximum pressure handling capabilities

Meets strict industry standards including RoHS compliance

Construction from TPE U material ensures longevity and resilience

UL94 fire test rating demonstrates high safety standards in varied applications

Designed for push in connector compatibility streamlining installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy