Festo Thermoplastic Elastomer, Hose Pipe, 7 mm ID, 10 mm OD, Green
- RS Stock No.:
- 343-086
- Mfr. Part No.:
- PUN-H-10X1,5-GN
- Manufacturer:
- Festo
Subtotal (1 pack of 50 metres)*
PHP11,491.98
(exc. VAT)
PHP12,871.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | PHP11,491.98 | PHP229.84 |
*price indicative
- RS Stock No.:
- 343-086
- Mfr. Part No.:
- PUN-H-10X1,5-GN
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Hose Pipe | |
| Inside Diameter | 7mm | |
| Outside Diameter | 10mm | |
| Material | Thermoplastic Elastomer | |
| Series | PUN | |
| Application | Energy Chains | |
| Colour | Green | |
| Standards/Approvals | German Technical Control Board, B 013277 0506 00, RoHS-, VDMA24364-B2-L | |
| Model Number | 558295 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Hose Pipe | ||
Inside Diameter 7mm | ||
Outside Diameter 10mm | ||
Material Thermoplastic Elastomer | ||
Series PUN | ||
Application Energy Chains | ||
Colour Green | ||
Standards/Approvals German Technical Control Board, B 013277 0506 00, RoHS-, VDMA24364-B2-L | ||
Model Number 558295 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is engineered for superior flexibility and performance in various demanding environments. Designed with precision, it features a robust outer diameter of 10 mm and an inside diameter of 7 mm, making it ideal for applications requiring reliable fluid and air transport. The tubing excels in energy chain systems, boasting an impressive bending radius and temperature resilience. Crafted from top-quality TPE-U Ether, it is not only RoHS-compliant but also suitable for food-related applications, reinforcing the commitment to safety and environmental standards. With its vibrant green colour and pneumatic connection compatibility, this tubing ensures a seamless integration into existing systems. Adhering to stringent quality controls, it meets high technical standards, providing customers with confidence in their choice. Subject to continuous improvement, this product exhibits attributes tailored to the needs of modern industries.
Outside diameter optimised for efficient connectivity
Flow relevant bending radius enhances versatility in tight spaces
Temperature dependent operating pressures ensure reliable performance across various conditions
High Shore hardness indicates durability and resistance to deformation
Material composition guarantees compliance with environmental regulations
Related links
- Festo Thermoplastic Elastomer 7 mm ID Green
- Festo Thermoplastic Elastomer 7 mm ID Red
- Festo Thermoplastic Elastomer 7 mm ID Yellow
- Festo Thermoplastic Elastomer 7 mm ID Black, Blue
- Festo Thermoplastic Elastomer 11 mm ID Green
- Festo Thermoplastic Elastomer 5.7 mm ID Green
- Festo Thermoplastic Elastomer 8 mm ID Green
- Festo Thermoplastic Elastomer 7 mm ID Silver
