Festo TPE, Hose Pipe, 7 mm ID, 10 mm OD, Black, Blue
- RS Stock No.:
- 647-282
- Mfr. Part No.:
- PUN-H-10X1,5-DUO
- Manufacturer:
- Festo
Subtotal (1 box of 50 metres)*
PHP23,100.80
(exc. VAT)
PHP25,872.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | PHP23,100.80 | PHP462.016 |
*price indicative
- RS Stock No.:
- 647-282
- Mfr. Part No.:
- PUN-H-10X1,5-DUO
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Hose Pipe | |
| Inside Diameter | 7mm | |
| Outside Diameter | 10mm | |
| Series | PUN | |
| Material | TPE | |
| Maximum Operating Pressure | 1 Mpa | |
| Application | Energy Chains | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Colour | Black, Blue | |
| Standards/Approvals | ISO 8573-1, UL94 HB, VDMA24364-B2-L, TUV, RoHS, ISO 14644-1 | |
| Model Number | 197399 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Hose Pipe | ||
Inside Diameter 7mm | ||
Outside Diameter 10mm | ||
Series PUN | ||
Material TPE | ||
Maximum Operating Pressure 1 Mpa | ||
Application Energy Chains | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Colour Black, Blue | ||
Standards/Approvals ISO 8573-1, UL94 HB, VDMA24364-B2-L, TUV, RoHS, ISO 14644-1 | ||
Model Number 197399 | ||
- COO (Country of Origin):
- CZ
The Festo DUO tubing is engineered for versatility in various industrial applications, distinguishing itself as a suitable solution for energy chains. Its robust construction withstands a range of operating pressures, making it ideal for environments requiring consistent performance under dynamic conditions. With an outstanding ambient temperature tolerance of -35 °C to 60 °C, this tubing is compatible with both compressed air and water. The tubing's unique characteristics ensure compliance with stringent standards, positioning it as an excellent choice for cutting-edge projects, including Li-ion battery production. Crafted from TPE-U Ether based material, it guarantees long-lasting durability while catering to specific industry needs.
Outside diameter of 10 mm ensures optimal flow characteristics
Flow-relevant bending radius of 52 mm enhances flexibility
Temperature-dependent operating pressures extend usability across various conditions
Durability confirmed by approval from the German Technical Control Board (TÜV)
ROHS-compliant material guarantees environmentally friendly usage
Suitable for use with food aligning with stringent safety standards
Designed for pneumatic connections with a 10 mm push-in connector
Related links
- Festo Thermoplastic Elastomer 7 mm ID Blue, Black
- Festo Thermoplastic Elastomer 5.7 mm ID Black, Blue
- Festo Thermoplastic Elastomer 7 mm ID Red
- Festo Thermoplastic Elastomer 7 mm ID Green
- Festo Thermoplastic Elastomer 7 mm ID Yellow
- Festo Thermoplastic Elastomer 7 mm ID Silver
- Festo Thermoplastic Elastomer 5.7 mm ID Blue, Black
- Festo Thermoplastic Elastomer 6 mm ID Blue
