Festo Thermoplastic Elastomer, Hose Pipe, 6 mm ID, 10 mm OD, Blue
- RS Stock No.:
- 343-430
- Mfr. Part No.:
- PUN-H-SF-10X2-BL
- Manufacturer:
- Festo
Subtotal (1 pack of 50 metres)*
PHP18,348.56
(exc. VAT)
PHP20,550.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | PHP18,348.56 | PHP366.971 |
*price indicative
- RS Stock No.:
- 343-430
- Mfr. Part No.:
- PUN-H-SF-10X2-BL
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Hose Pipe | |
| Inside Diameter | 6mm | |
| Outside Diameter | 10mm | |
| Series | PUN | |
| Material | Thermoplastic Elastomer | |
| Application | Energy Chains | |
| Colour | Blue | |
| Standards/Approvals | RoHS, VDMA24364-B2-L | |
| Model Number | 8167904 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Hose Pipe | ||
Inside Diameter 6mm | ||
Outside Diameter 10mm | ||
Series PUN | ||
Material Thermoplastic Elastomer | ||
Application Energy Chains | ||
Colour Blue | ||
Standards/Approvals RoHS, VDMA24364-B2-L | ||
Model Number 8167904 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is designed for robust applications where flexibility and resilience are paramount. Engineered from TPE-U Ether-based material, it seamlessly accommodates energy chains while maintaining a strong resistance to operational pressures. Its suitable design for compressed air and water ensures reliability across diverse environments, while the impressive temperature adaptability allows it to function effectively in conditions ranging from -35 °C to 80 °C. The tubing's inherent strength is complemented by its attractive blue colour and precision sizing, making it a perfect choice for both industrial and commercial applications where efficiency and performance are essential.
Flexible construction allows for easy integration into complex systems
Low weight ensures minimal impact on overall equipment performance
RoHS-compliant materials guarantee environmental safety
Designed for push-in connectors, simplifying installation processes
Related links
- Festo Thermoplastic Elastomer 6 mm ID Black
- Festo Thermoplastic Elastomer 6 mm ID Blue
- Festo Thermoplastic Elastomer 2.3 mm ID Blue
- Festo Thermoplastic Elastomer 7.4 mm ID Blue
- Festo Thermoplastic Elastomer 9.85 mm ID Blue
- Festo Thermoplastic Elastomer 4.9 mm ID Blue
- Festo Thermoplastic Elastomer 3.5 mm ID Blue
- Festo Thermoplastic Elastomer 8.6 mm ID Blue
