Festo Thermoplastic Elastomer, Hose Pipe, 6 mm ID, 10 mm OD, Black
- RS Stock No.:
- 350-682
- Mfr. Part No.:
- PUN-H-SF-10X2-SW
- Manufacturer:
- Festo
Subtotal (1 pack of 50 metres)*
PHP18,348.56
(exc. VAT)
PHP20,550.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | PHP18,348.56 | PHP366.971 |
*price indicative
- RS Stock No.:
- 350-682
- Mfr. Part No.:
- PUN-H-SF-10X2-SW
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Hose Pipe | |
| Inside Diameter | 6mm | |
| Outside Diameter | 10mm | |
| Material | Thermoplastic Elastomer | |
| Series | PUN | |
| Application | Energy Chains | |
| Colour | Black | |
| Standards/Approvals | VDMA24364-B2-L, RoHS | |
| Model Number | 8167905 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Hose Pipe | ||
Inside Diameter 6mm | ||
Outside Diameter 10mm | ||
Material Thermoplastic Elastomer | ||
Series PUN | ||
Application Energy Chains | ||
Colour Black | ||
Standards/Approvals VDMA24364-B2-L, RoHS | ||
Model Number 8167905 | ||
- COO (Country of Origin):
- CZ
The Festo top-quality plastic tubing is expertly designed for precise applications, making it an ideal choice for professionals across various industries. Manufactured from TPE-U Ether based materials, it seamlessly balances flexibility and durability, allowing integration into energy chains with ease. The tubing not only withstands a broad temperature range but also offers impressive pressure capabilities. With a focus on maintaining optimal performance even under challenging conditions, this product aligns with stringent regulatory standards, including RoHS compliance, ensuring environmentally responsible usage. Its robust construction and specifications highlight its utility while also catering to the needs of sectors that demand stringent safety and performance benchmarks.
Designed for energy chains to enhance mobility
Offers high durability with an extensive temperature range
Complies with RoHS for environmentally conscious applications
Provides reliable performance under fluctuating pressures
Suitable for use with food which ensuring safety in various applications
Features a smooth interior to facilitate fluid flow
Related links
- Festo Thermoplastic Elastomer 6 mm ID Blue
- Festo Thermoplastic Elastomer 4.9 mm ID Black
- Festo Thermoplastic Elastomer 7.4 mm ID Black
- Festo Thermoplastic Elastomer 3.5 mm ID Black
- Festo Thermoplastic Elastomer 2.3 mm ID Black
- Festo Thermoplastic Elastomer 9.85 mm ID Black
- Festo Thermoplastic Elastomer 8.6 mm ID Black
- Festo Thermoplastic Elastomer 15.3 mm ID Black
