Festo TPE, Flexible Tubing, 4 mm ID, 6 mm OD, Green

Subtotal (1 box of 50 metres)*

PHP25,913.88

(exc. VAT)

PHP29,023.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +PHP25,913.88PHP518.278

*price indicative

RS Stock No.:
650-847
Mfr. Part No.:
PUN-V0-6X1-GN
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flexible Tubing

Inside Diameter

4mm

Outside Diameter

6mm

Material

TPE

Series

PUN

Maximum Operating Pressure

1 Mpa

Application

Energy Chains

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

60°C

Colour

Green

Standards/Approvals

ISO 8573-1, VDMA24364-B2-L, TUV, RoHS, UL94 V-0, UL94 V-2

Model Number

525446

COO (Country of Origin):
CZ
The Festo Plastic tubing offers exceptional versatility and reliability for various applications requiring durable and efficient fluid transport. Designed for use in energy chains, this tubing excels in both compressed air and water applications, accommodating a comprehensive temperature range from -35 °C to 60 °C, with unpressurised use capable of reaching up to 90 °C. Its robust construction ensures an outside diameter of 6 mm and an inside diameter of 4 mm, making it suitable for optimal flow management in a range of pneumatic systems. This product stands out for its compliance with stringent industry standards, ensuring peace of mind when integrating it into your systems.

RoHS compliant materials guarantee safety and environmental considerations

Features a Shore hardness indicating durability across various applications

Colour coded in green this tubing offers distinct visual identification aiding in system organisation

Approved by the German Technical Control Board for further assurance of quality

Ideal for a range of operating mediums including compressed air and water

Fire test certification of UL94 V 0 for material safety enhancing product reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy