Festo Thermoplastic Elastomer, Flexible Tubing, 2 mm ID, 6 mm OD, Green
- RS Stock No.:
- 650-435
- Mfr. Part No.:
- PUN-V0-6X2-GN-C
- Manufacturer:
- Festo
Subtotal (1 box of 50 metres)*
PHP27,029.54
(exc. VAT)
PHP30,273.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | PHP27,029.54 | PHP540.591 |
*price indicative
- RS Stock No.:
- 650-435
- Mfr. Part No.:
- PUN-V0-6X2-GN-C
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 2mm | |
| Outside Diameter | 6mm | |
| Series | PUN | |
| Material | Thermoplastic Elastomer | |
| Maximum Operating Pressure | 3 Mpa | |
| Application | Energy Chains | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -35°C | |
| Colour | Green | |
| Standards/Approvals | ISO 8573-1, VDMA24364-B2-L, TUV, RoHS, UL94 V-0, UL94 V-2 | |
| Model Number | 561706 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 2mm | ||
Outside Diameter 6mm | ||
Series PUN | ||
Material Thermoplastic Elastomer | ||
Maximum Operating Pressure 3 Mpa | ||
Application Energy Chains | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -35°C | ||
Colour Green | ||
Standards/Approvals ISO 8573-1, VDMA24364-B2-L, TUV, RoHS, UL94 V-0, UL94 V-2 | ||
Model Number 561706 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing offers high versatility for various applications, particularly suited for energy chains. Designed to operate under a wide temperature range of -35 °C to 60 °C, it ensures reliable performance in demanding conditions. With an outside diameter of 6 mm and an inside diameter of 2 mm, this tubing facilitates efficient flow while maintaining the necessary flexibility for bending applications. The product is compliant with RoHS standards, showcasing its commitment to safety and environmental responsibility. Whether utilised in compressed air or water systems, The Festo Plastic tubing guarantees robust performance and durability.
Features a flow relevant bending radius of 24 mm allowing for efficient routing
Durable design suitable for energy chains enhancing operational longevity
Temperature dependent operating pressures provide flexibility for dynamic environments
Compatible with push in connectors and barbed fittings for easy integration
Made from TPE U material which ensuring resistance to wear and tear
Fire test ratings of UL94 V 0 and V 2 demonstrate excellent fire resistance
Conforms to LABS regulations which ensuring compatibility with delicate applications
Distinctive green colour specifically tailored for flame protection
Related links
- Festo Thermoplastic Elastomer 6 mm ID Green
- Festo Thermoplastic Elastomer 2 mm ID Brown
- Festo Thermoplastic Elastomer 2 mm ID White
- Festo Thermoplastic Elastomer 2 mm ID Yellow
- Festo Thermoplastic Elastomer 2 mm ID Red
- Festo Thermoplastic Elastomer 2 mm ID Black
- Festo Thermoplastic Elastomer 2 mm ID Blue
- Festo Thermoplastic Elastomer 8 mm ID Green
