Festo TPE, Flexible Tubing, 2 mm ID, 6 mm OD, White

Subtotal (1 box of 50 metres)*

PHP27,029.54

(exc. VAT)

PHP30,273.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +PHP27,029.54PHP540.591

*price indicative

RS Stock No.:
652-019
Mfr. Part No.:
PUN-V0-6X2-WS-C
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flexible Tubing

Inside Diameter

2mm

Outside Diameter

6mm

Material

TPE

Series

PUN

Maximum Operating Pressure

3 Mpa

Application

Energy Chains

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

60°C

Colour

White

Standards/Approvals

ISO 8573-1, VDMA24364-B2-L, TUV, RoHS, UL94 V-0, UL94 V-2

Model Number

561714

COO (Country of Origin):
CZ
The Festo Plastic tubing is designed for versatility in various applications, making it an ideal component for energy chains and pneumatic systems. With an outside diameter of 6 mm and an inside diameter of 2 mm, this tubing expertly balances flexibility and robustness. Its exceptional operating pressure range, from -0.095 MPa to 1.6 MPa, ensures reliable performance across diverse conditions. The material used is RoHS-compliant TPE-U(PU), which not only adheres to strict safety standards but also offers impressive durability. Suitable for both compressed air and water, this tubing is perfectly engineered for unpressurised use up to 90 °C, making it an essential choice for industries requiring reliability and efficiency in fluid management.

Suitable for use with energy chains enhancing operational efficiency

Wide operating pressure range which ensuring functionality in various environments

Temperature dependent operating pressures allow adaptability across conditions

RoHS compliant materials ensure safety and environmental responsibility

Optimised ambient temperature tolerance suitable for both hot and cold applications

Lightweight design with specific weight attributes aids in ease of installation

Colour coding assists in quick identification streamlining management

Shore hardness rating provides clarity on material resilience and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy