Festo Thermoplastic Elastomer, Hose Pipe, 7 mm ID, 10 mm OD, Yellow
- RS Stock No.:
- 343-428
- Mfr. Part No.:
- PUN-H-12X2-GE
- Manufacturer:
- Festo
Subtotal (1 pack of 50 metres)*
PHP15,490.24
(exc. VAT)
PHP17,349.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | PHP15,490.24 | PHP309.805 |
*price indicative
- RS Stock No.:
- 343-428
- Mfr. Part No.:
- PUN-H-12X2-GE
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Hose Pipe | |
| Inside Diameter | 7mm | |
| Outside Diameter | 10mm | |
| Material | Thermoplastic Elastomer | |
| Series | PUN | |
| Application | Energy Chains | |
| Colour | Yellow | |
| Standards/Approvals | RoHS-, VDMA24364-B2-L, German Technical Control Board, B 013277 0506 00 | |
| Model Number | 558303 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Hose Pipe | ||
Inside Diameter 7mm | ||
Outside Diameter 10mm | ||
Material Thermoplastic Elastomer | ||
Series PUN | ||
Application Energy Chains | ||
Colour Yellow | ||
Standards/Approvals RoHS-, VDMA24364-B2-L, German Technical Control Board, B 013277 0506 00 | ||
Model Number 558303 | ||
- COO (Country of Origin):
- CZ
The Festo Robust plastic tubing is designed for use in energy chains, providing reliability and performance across various applications. Tailored to meet the demands of modern industrial settings, this product boasts exceptional compatibility with both compressed air and clean water. The versatility of this tubing, made from high-quality TPE-U Ether-based material, ensures optimal functionality in a range of environments. Engineered for precise specifications, it can handle significant operating pressures while maintaining excellent durability, making it an essential component for any operational setup. Rigorously tested, it aligns with industry standards, ensuring a dependable solution for your needs.
Constructed from RoHS-compliant materials for safety
Optimised for energy chain applications, enhancing operational efficiency
Supported temperature range allows for increased versatility in various environments
Designed for pneumatic connections, ensuring easy installation
Colour-coded in yellow for easy identification
Related links
- Festo Thermoplastic Elastomer 7 mm ID Yellow
- Festo Thermoplastic Elastomer 8 mm ID Yellow
- Festo Thermoplastic Elastomer 5.7 mm ID Yellow
- Festo Thermoplastic Elastomer 11 mm ID Yellow
- Festo Thermoplastic Elastomer 7 mm ID Yellow
- Festo Thermoplastic Elastomer 7 mm ID Green
- Festo Thermoplastic Elastomer 7 mm ID Red
- Festo Thermoplastic Elastomer 7 mm ID Black, Blue
