Festo Thermoplastic Elastomer, Hose Pipe, 11 mm ID, 16 mm OD, Red
- RS Stock No.:
- 343-090
- Mfr. Part No.:
- PUN-H-16X2,5-RT
- Manufacturer:
- Festo
Subtotal (1 pack of 50 metres)*
PHP27,154.02
(exc. VAT)
PHP30,412.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | PHP27,154.02 | PHP543.08 |
*price indicative
- RS Stock No.:
- 343-090
- Mfr. Part No.:
- PUN-H-16X2,5-RT
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Hose Pipe | |
| Inside Diameter | 11mm | |
| Outside Diameter | 16mm | |
| Series | PUN | |
| Material | Thermoplastic Elastomer | |
| Application | Energy Chains | |
| Colour | Red | |
| Standards/Approvals | German Technical Control Board, B 013277 0506 00, RoHS-, VDMA24364-B2-L | |
| Model Number | 558290 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Hose Pipe | ||
Inside Diameter 11mm | ||
Outside Diameter 16mm | ||
Series PUN | ||
Material Thermoplastic Elastomer | ||
Application Energy Chains | ||
Colour Red | ||
Standards/Approvals German Technical Control Board, B 013277 0506 00, RoHS-, VDMA24364-B2-L | ||
Model Number 558290 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is designed to meet the demands of modern automation applications. Engineered from TPE-U material, it offers exceptional flexibility and durability, making it ideal for environments requiring robust performance. With a consistent outside diameter of 16 mm and lightweight design at 0.123 kg/m, this tubing supports a range of bending scenarios and ensures reliability under various operational conditions. Its notable endurance against pressure variations and temperatures up to 60°C positions it as a superior choice for fluid and air delivery in multiple industrial setups. The tubing is also RoHS-compliant and meets stringent fire safety standards, ensuring it fits seamlessly into any safety-conscious engineering process.
Made from TPE U, providing excellent chemical resistance
Designed for use with push in connectors, ensuring easy installation
RoHS compliant, supporting eco friendly initiatives
Provides high flow capacity with minimal pressure loss
Meets UL94 HB fire test material standards
Related links
- Festo Thermoplastic Elastomer 11 mm ID Green
- Festo Thermoplastic Elastomer 11 mm ID Yellow
- Festo Thermoplastic Elastomer 11 mm ID Red
- Festo Thermoplastic Elastomer 7 mm ID Red
- Festo Thermoplastic Elastomer 8 mm ID Red
- Festo Thermoplastic Elastomer 5.7 mm ID Red
- Festo Thermoplastic Elastomer 11 mm ID Black
- Festo Thermoplastic Elastomer 11 mm ID Blue
