RS PRO Hose Connector 6 mm ID Hose Barb, 100 bar
- RS Stock No.:
- 665-596
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)*
PHP1,149.59
(exc. VAT)
PHP1,287.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 19 unit(s) shipping from October 05, 2026
- Plus 60 unit(s) shipping from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,149.59 | PHP114.959 |
*price indicative
- RS Stock No.:
- 665-596
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hose Connector | |
| Hose Inside Diameter | 6mm | |
| Connection Gender A | Male | |
| Connection Type A | Hose Barb | |
| Connection Size A | 6 mm | |
| Connection Standard A | BSPT | |
| Connection Gender B | Male | |
| Connection Type B | Threaded | |
| Connection Size B | 1/4 in | |
| Body Material | Nickel Plated Brass | |
| Maximum Operating Pressure | 100 bar | |
| Maximum Operating Temperature | 300°C | |
| Standards/Approvals | BS 21, DIN 2999, ISO 7-1, PED 2014/68/UE, REACH 1907/2006, RoHS 2011/65/CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hose Connector | ||
Hose Inside Diameter 6mm | ||
Connection Gender A Male | ||
Connection Type A Hose Barb | ||
Connection Size A 6 mm | ||
Connection Standard A BSPT | ||
Connection Gender B Male | ||
Connection Type B Threaded | ||
Connection Size B 1/4 in | ||
Body Material Nickel Plated Brass | ||
Maximum Operating Pressure 100 bar | ||
Maximum Operating Temperature 300°C | ||
Standards/Approvals BS 21, DIN 2999, ISO 7-1, PED 2014/68/UE, REACH 1907/2006, RoHS 2011/65/CE | ||
- COO (Country of Origin):
- IT
RS PRO 6 mm Hose Barb Hose Connector, 1/4 in BSPT Threaded
This RS PRO hose connector is designed for secure and efficient fluid transfer in industrial applications. Featuring a robust nickel-plated brass construction, it ensures durability and resistance to corrosion. Ideal for connecting hoses to threaded fittings, this connector supports high-pressure systems up to 100 bar and temperatures up to 300 °C.
Features and Benefits
Nickel Plated Brass Construction: Provides excellent corrosion resistance and durability.
Hose Barb Connection: Ensures a secure fit with 6 mm hoses.
Threaded BSPT Connection: Compatible with 1/4 inch threaded systems.
High Pressure Rating: Suitable for applications up to 100 bar.
High Temperature Tolerance: Operates effectively up to 300 °C.
Standards Compliance: Meets BS 21, DIN 2999, ISO 7-1, PED 2014/68/UE, REACH 1907/2006, and RoHS 2011/65/CE standards.
Hose Barb Connection: Ensures a secure fit with 6 mm hoses.
Threaded BSPT Connection: Compatible with 1/4 inch threaded systems.
High Pressure Rating: Suitable for applications up to 100 bar.
High Temperature Tolerance: Operates effectively up to 300 °C.
Standards Compliance: Meets BS 21, DIN 2999, ISO 7-1, PED 2014/68/UE, REACH 1907/2006, and RoHS 2011/65/CE standards.
Applications
Industrial fluid transfer systems
High-pressure pneumatic systems
Hydraulic applications
High-pressure pneumatic systems
Hydraulic applications
Additional Information
Complies with key international standards for safety and performance. Suitable for use in environments requiring high pressure and temperature resilience.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Hose Connector 6 mm ID Hose Barb, 100 bar
- RS PRO Hose Connector 8 mm ID Hose Barb, 100 bar
- RS PRO Hose Connector 10 mm ID Hose Barb, 100 bar
- RS PRO Hose Connector 6 mm ID Hose Barb, 150 bar
- RS PRO Hose Connector 6 mm ID, 100 bar
- RS PRO Hose Connector 10 mm ID Hose Barb, 75 bar
- RS PRO Hose Connector 12 mm ID Hose Barb, 50 bar
- RS PRO Hose Connector 12 mm ID Hose Barb, 75 bar
