RS PRO Hose Connector 6 mm ID Hose Barb, 100 bar

Subtotal (1 pack of 10 units)*

PHP1,435.37

(exc. VAT)

PHP1,607.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP1,435.37PHP143.537

*price indicative

RS Stock No.:
665-598
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hose Connector

Hose Inside Diameter

6mm

Sub Type

Hose Connector

Connection Type A

Hose Barb

Connection Gender A

Female

Connection Standard A

BSPP

Connection Size A

6 mm

Connection Size B

1/8 in

Connection Gender B

Female

Connection Standard B

BSPP

Body Material

Nickel Plated Brass

Connection Type B

Threaded

Maximum Operating Pressure

100 bar

Maximum Operating Temperature

300°C

Standards/Approvals

BS 21, DIN 2999, ISO 228 Class A, ISO 7-1, PED 2014/68/UE, REACH 1907/2006, RoHS 2011/65/CE

COO (Country of Origin):
IT

RS PRO 6 mm Hose Barb Hose Connector, 1/8 in BSPP Threaded


This RS PRO hose connector is designed for secure and efficient fluid transfer in industrial applications. With a male hose barb connection on one end and a female BSPP threaded connection on the other, it ensures a reliable and leak-proof connection between hoses and threaded components. Ideal for high-pressure environments, it supports a maximum operating pressure of 150 bar and withstands temperatures up to 300 °C.

Features and Benefits


Nickel Plated Brass: Provides excellent corrosion resistance and durability.
Hose Barb Connection: Ensures a secure fit for 6 mm hoses.
Threaded BSPP Connection: Offers a reliable seal with 1/8 inch threaded fittings.
High Pressure Rating: Suitable for applications up to 150 bar.
High Temperature Tolerance: Can withstand temperatures up to 300 °C.
Compliance with Standards: Meets BS 21, DIN 2999, ISO 228 Class A, ISO 7-1, PED 2014/68/UE, REACH 1907/2006, and RoHS 2011/65/CE.

Applications


Industrial fluid transfer systems
Hydraulic systems
Pneumatic systems
Chemical processing

Additional Information


This hose connector complies with multiple international standards, ensuring it meets rigorous safety and performance requirements. It is suitable for use in environments where compliance with REACH and RoHS is necessary.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy