RS PRO Hose Connector 10 mm ID Hose Barb, 100 bar

Subtotal (1 pack of 10 units)*

PHP2,017.82

(exc. VAT)

PHP2,259.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP2,017.82PHP201.782

*price indicative

RS Stock No.:
665-601
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Hose Inside Diameter

10mm

Product Type

Hose Connector

Sub Type

Hose Connector

Connection Gender A

Female

Connection Type A

Hose Barb

Connection Standard A

BSPP

Connection Size A

10 mm

Body Material

Nickel Plated Brass

Connection Size B

1/4 in

Connection Gender B

Female

Connection Standard B

BSPP

Connection Type B

Threaded

Maximum Operating Pressure

100 bar

Maximum Operating Temperature

300°C

Standards/Approvals

BS 21, DIN 2999, ISO 228 Class A, ISO 7-1, PED 2014/68/UE, REACH 1907/2006, RoHS 2011/65/CE

COO (Country of Origin):
IT

RS PRO 10 mm Hose Barb Hose Connector, 1/4 in BSPP Threaded


This RS PRO hose connector is designed to facilitate secure and efficient connections between hoses and threaded fittings. Ideal for high-pressure applications, it ensures reliable performance in demanding environments. The nickel-plated brass construction offers excellent durability and resistance to corrosion, making it suitable for both industrial and commercial use.

Features and Benefits


Nickel Plated Brass: Provides excellent corrosion resistance and durability.
Hose Barb Connection: Ensures a secure fit with 10 mm hoses.
Threaded BSPP Connection: Compatible with a wide range of threaded components.
High Pressure Rating: Operates efficiently up to 100 bar.
High Temperature Tolerance: Suitable for applications up to 300 °C.
Compliance with Standards: Meets BS 21, DIN 2999, ISO 228 Class A, ISO 7-1, PED 2014/68/UE, REACH 1907/2006, RoHS 2011/65/CE.

Applications


Industrial fluid transfer systems
Hydraulic systems
Pneumatic systems
Chemical processing

Additional Information


The connector is designed to meet rigorous industry standards, ensuring safety and reliability in demanding environments.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy