RS PRO Hose Connector 12 mm ID Hose Barb, 100 bar
- RS Stock No.:
- 665-597
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)*
PHP2,524.50
(exc. VAT)
PHP2,827.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,524.50 | PHP252.45 |
*price indicative
- RS Stock No.:
- 665-597
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hose Connector | |
| Hose Inside Diameter | 12mm | |
| Connection Type A | Hose Barb | |
| Connection Size A | 12 mm | |
| Connection Standard A | BSPT | |
| Connection Gender A | Male | |
| Connection Gender B | Male | |
| Body Material | Nickel Plated Brass | |
| Connection Size B | 1/2 in | |
| Connection Type B | Threaded | |
| Maximum Operating Pressure | 100 bar | |
| Maximum Operating Temperature | 300°C | |
| Standards/Approvals | BS 21, DIN 2999, ISO 7-1, PED 2014/68/UE, REACH 1907/2006, RoHS 2011/65/CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hose Connector | ||
Hose Inside Diameter 12mm | ||
Connection Type A Hose Barb | ||
Connection Size A 12 mm | ||
Connection Standard A BSPT | ||
Connection Gender A Male | ||
Connection Gender B Male | ||
Body Material Nickel Plated Brass | ||
Connection Size B 1/2 in | ||
Connection Type B Threaded | ||
Maximum Operating Pressure 100 bar | ||
Maximum Operating Temperature 300°C | ||
Standards/Approvals BS 21, DIN 2999, ISO 7-1, PED 2014/68/UE, REACH 1907/2006, RoHS 2011/65/CE | ||
- COO (Country of Origin):
- IT
RS PRO Nickel Plated Brass Hose Connector, 12 mm Hose Barb
This RS PRO hose connector is designed for reliable and efficient fluid transfer in industrial applications. Made from nickel plated brass, it offers excellent durability and resistance to corrosion, making it Ideal for harsh environments. The connector features a 12 mm hose barb and a 1/2 inch BSPT threaded connection, ensuring a secure and leak-free fit.
Features and Benefits
Nickel Plated Brass: Provides excellent corrosion resistance and durability.
Hose Barb Connection: Ensures a secure and leak-free connection to hoses.
Threaded BSPT Connection: Compatible with standard threaded systems for easy integration.
High Pressure Capacity: Supports up to 50 bar, suitable for demanding applications.
Wide Temperature Range: Operates effectively up to 300 °C, Ideal for high-temperature environments.
Compliance with Standards: Meets BS 21, DIN 2999, ISO 7-1, ensuring compatibility and safety.
Hose Barb Connection: Ensures a secure and leak-free connection to hoses.
Threaded BSPT Connection: Compatible with standard threaded systems for easy integration.
High Pressure Capacity: Supports up to 50 bar, suitable for demanding applications.
Wide Temperature Range: Operates effectively up to 300 °C, Ideal for high-temperature environments.
Compliance with Standards: Meets BS 21, DIN 2999, ISO 7-1, ensuring compatibility and safety.
Applications
Industrial fluid transfer
High-pressure systems
Chemical processing
HVAC systems
High-pressure systems
Chemical processing
HVAC systems
Additional Information
Complies with PED 2014/68/UE for pressure equipment.
REACH and RoHS compliant, ensuring safety and environmental standards are met.
REACH and RoHS compliant, ensuring safety and environmental standards are met.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Hose Connector 12 mm ID Hose Barb, 100 bar
- RS PRO Hose Connector 8 mm ID Hose Barb, 100 bar
- RS PRO Hose Connector 6 mm ID Hose Barb, 100 bar
- RS PRO Hose Connector 10 mm ID Hose Barb, 100 bar
- RS PRO Hose Connector 12 mm ID 1/4 in BSPT Male, 100 bar
- RS PRO Hose Connector 12 mm ID 50 bar
- RS PRO Hose Connector 12 mm ID 3/8 In BSPP Male, 75 bar
- RS PRO Hose Connector 12 mm ID
