RS PRO Hose Connector 10 mm ID Hose Barb, 100 bar

Subtotal (1 pack of 10 units)*

PHP2,019.95

(exc. VAT)

PHP2,262.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP2,019.95PHP201.995

*price indicative

RS Stock No.:
665-602
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Hose Inside Diameter

10mm

Product Type

Hose Connector

Sub Type

Hose Connector

Connection Type A

Hose Barb

Connection Gender A

Female

Connection Size A

10 mm

Connection Standard A

BSPP

Connection Gender B

Female

Body Material

Nickel Plated Brass

Connection Standard B

BSPP

Connection Type B

Threaded

Connection Size B

3/8 in

Maximum Operating Pressure

100 bar

Maximum Operating Temperature

300°C

Standards/Approvals

BS 21, DIN 2999, ISO 228 Class A, ISO 7-1, PED 2014/68/UE, REACH 1907/2006, RoHS 2011/65/CE

COO (Country of Origin):
IT

RS PRO 10 mm Hose Barb Hose Connector, 3/8 in BSPP Threaded


The RS PRO hose connector is designed for secure and efficient fluid transfer in industrial applications. Featuring a robust nickel-plated brass construction, it ensures durability and resistance to corrosion. Ideal for connecting hoses to threaded fittings, this connector supports high-pressure and high-temperature environments.

Features and Benefits


Nickel Plated Brass Construction: Provides excellent corrosion resistance and durability.
Male Hose Barb Connection: Ensures a secure and leak-free connection to hoses.
Female BSPP Threaded Connection: Compatible with standard threaded fittings for versatility.
Maximum Operating Pressure: Supports up to 75 bar for high-pressure applications.
Maximum Operating Temperature: Suitable for environments up to 300 °C.
Standards Compliant: Meets BS 21, DIN 2999, ISO 228 Class A, ISO 7-1, PED 2014/68/UE, REACH 1907/2006, RoHS 2011/65/CE standards.

Applications


Industrial fluid transfer systems
Hydraulic systems
Pneumatic systems
Chemical processing

Additional Information


Complies with key international standards ensuring safety and reliability in various applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy