RS PRO Hose Connector 6 mm ID Hose Barb, 100 bar

Subtotal (1 pack of 10 units)*

PHP1,487.56

(exc. VAT)

PHP1,666.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP1,487.56PHP148.756

*price indicative

RS Stock No.:
665-599
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hose Connector

Hose Inside Diameter

6mm

Sub Type

Hose Connector

Connection Gender A

Female

Connection Type A

Hose Barb

Connection Standard A

BSPP

Connection Size A

6 mm

Connection Type B

Threaded

Body Material

Nickel Plated Brass

Connection Gender B

Female

Connection Size B

1/4 in

Connection Standard B

BSPP

Maximum Operating Pressure

100 bar

Maximum Operating Temperature

300°C

Standards/Approvals

BS 21, DIN 2999, ISO 228 Class A, ISO 7-1, PED 2014/68/UE, REACH 1907/2006, RoHS 2011/65/CE

COO (Country of Origin):
IT

RS PRO 6 mm Hose Barb Hose Connector, 1/4 in BSPP Threaded


This RS PRO hose connector is designed for secure and efficient fluid transfer in industrial applications. Featuring a robust nickel-plated brass construction, it offers excellent durability and resistance to corrosion. The connector is Ideal for connecting hoses to threaded fittings, ensuring a reliable and leak-free connection.

Features and Benefits


Nickel Plated Brass Construction: Provides excellent corrosion resistance and durability.
Hose Barb Connection: Ensures a secure fit with 6 mm hoses.
Threaded BSPP Connection: Compatible with 1/4 inch BSPP fittings for versatile use.
High Pressure Rating: Supports up to 100 bar, suitable for demanding applications.
High Temperature Tolerance: Operates effectively up to 300 °C.
Compliance with Standards: Meets BS 21, DIN 2999, ISO 228 Class A, ISO 7-1, PED 2014/68/UE, REACH 1907/2006, RoHS 2011/65/CE standards.

Applications


Industrial fluid transfer systems
Hydraulic and pneumatic systems
Chemical processing plants
Automotive and aerospace industries

Additional Information


This hose connector is compliant with multiple international standards, ensuring safety and reliability in various applications. It is designed to meet the requirements of the Pressure Equipment Directive and is REACH and RoHS compliant.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy