RS PRO Stainless Steel 304 Stainless Steel, Hex Bolt, M6 x 90 mm

N

This image is representative of the product range

Subtotal (1 bag of 50 units)*

PHP3,972.14

(exc. VAT)

PHP4,448.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP3,972.14PHP79.443

*price indicative

RS Stock No.:
800-892
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Bolt

Length

90mm

Thread

M6

Material

304 Stainless Steel

Grade

A2

Finish

Stainless Steel

Standards/Approvals

DIN 931

RS PRO A2 Hex Bolt, M6 x 90 mm long


The RS PRO A2 Hex Bolt is designed for secure fastening in a variety of industrial applications. Made from high-quality A2 stainless steel, this bolt offers excellent corrosion resistance and durability, making it Ideal for use in environments where exposure to moisture and chemicals is a concern.

Features and Benefits


Material: A2 stainless steel provides superior corrosion resistance.
Length: 90 mm length ensures suitability for a range of fastening needs.
Thread: M6 thread for compatibility with standard nuts and components.
Finish: Stainless steel finish for enhanced durability and aesthetic appeal.
Standards: Complies with DIN 931 for reliable performance and quality assurance.

Applications


Construction and building projects
Automotive assembly and repair
Marine and offshore environments
Machinery and equipment manufacturing

Additional Information


This hex bolt is designed to meet DIN 931 standards, ensuring consistent quality and performance across applications. Ideal for use in environments requiring high corrosion resistance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy