RS PRO Stainless Steel 304 Stainless Steel, Hex Bolt, M6 x 60 mm

N

This image is representative of the product range

Subtotal (1 bag of 50 units)*

PHP2,389.92

(exc. VAT)

PHP2,676.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP2,389.92PHP47.798

*price indicative

RS Stock No.:
800-887
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Bolt

Length

60mm

Thread

M6

Material

304 Stainless Steel

Grade

A2

Finish

Stainless Steel

Standards/Approvals

DIN 931

RS PRO A2 Stainless Steel Hex Bolt, M6 x 60 mm long


The RS PRO A2 Stainless Steel Hex Bolt is designed for secure fastening in a variety of industrial applications. Made from high-quality A2 stainless steel, this hex bolt offers excellent corrosion resistance and durability, making it Ideal for use in harsh environments.

Features and Benefits


Material: A2 stainless steel provides superior corrosion resistance and strength.
Thread: M6 thread ensures compatibility with standard nuts and washers.
Length: 60 mm length suitable for a wide range of fastening applications.
Finish: Stainless steel finish enhances durability and aesthetic appeal.
Standards: Complies with DIN 931 for reliable performance and quality assurance.

Applications


Construction and building projects
Automotive and machinery assembly
Marine and offshore installations
General industrial use

Additional Information


Meets DIN 931 standards for hex bolts
Ideal for use in environments where corrosion resistance is Crucial

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy