RS PRO Stainless Steel 304 Stainless Steel, Hex Bolt, M6 x 70 mm

N

This image is representative of the product range

Subtotal (1 bag of 50 units)*

PHP2,720.01

(exc. VAT)

PHP3,046.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from November 23, 2026
  • Plus 10 unit(s) shipping from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP2,720.01PHP54.40

*price indicative

RS Stock No.:
800-889
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Bolt

Length

70mm

Thread

M6

Material

304 Stainless Steel

Grade

A2

Finish

Stainless Steel

Standards/Approvals

DIN 931

RS PRO A2 Stainless Steel Hex Bolt, M6 x 70 mm long


The RS PRO A2 Stainless Steel Hex Bolt is designed for secure fastening in a variety of industrial applications. With a length of 70 mm and a thread size of M6, this bolt is Ideal for use in environments where corrosion resistance and durability are critical. Made from A2 stainless steel, it offers excellent strength and reliability.

Features and Benefits


Material: A2 stainless steel provides superior corrosion resistance.
Length: 70 mm length suitable for a range of fastening needs.
Thread: M6 thread ensures compatibility with standard nuts and washers.
Standard Compliance: Meets DIN 931 standards for quality and performance.
Durability: High tensile strength for long-lasting use.

Applications


Construction projects
Automotive assembly
Marine environments
Industrial machinery

Additional Information


Complies with DIN 931 standards for hex bolts.
Ideal for use in environments requiring high corrosion resistance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy