RS PRO Stainless Steel 304 Stainless Steel, Hex Bolt, M6 x 100 mm
- RS Stock No.:
- 800-931
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP4,195.27
(exc. VAT)
PHP4,698.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 7 unit(s) shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP4,195.27 | PHP83.905 |
*price indicative
- RS Stock No.:
- 800-931
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 100mm | |
| Thread | M6 | |
| Material | 304 Stainless Steel | |
| Grade | A2 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 100mm | ||
Thread M6 | ||
Material 304 Stainless Steel | ||
Grade A2 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO A2 Stainless Steel Hex Bolt, M6 x 100 mm long
The RS PRO A2 Stainless Steel Hex Bolt is designed for secure fastening in various industrial applications. Made from high-quality A2 stainless steel, this hex bolt offers excellent corrosion resistance, making it Ideal for use in harsh environments. With a length of 100 mm and a thread size of M6, it provides reliable performance in mechanical assemblies.
Features and Benefits
Material: A2 stainless steel provides superior corrosion resistance.
Thread Size: M6 thread ensures compatibility with standard nuts and components.
Length: 100 mm length suitable for a wide range of fastening applications.
Standards Compliance: Meets DIN 931 standards for quality and reliability.
Durability: Robust construction for long-lasting performance in demanding conditions.
Thread Size: M6 thread ensures compatibility with standard nuts and components.
Length: 100 mm length suitable for a wide range of fastening applications.
Standards Compliance: Meets DIN 931 standards for quality and reliability.
Durability: Robust construction for long-lasting performance in demanding conditions.
Applications
Construction projects
Automotive assemblies
Marine environments
Industrial machinery
Automotive assemblies
Marine environments
Industrial machinery
Additional Information
Complies with DIN 931 standards for hex bolts.
Ideal for use in environments where corrosion resistance is critical.
Ideal for use in environments where corrosion resistance is critical.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel A2 Stainless Steel M6 x 75 mm
- RS PRO Stainless Steel A2 Stainless Steel M6 x 80 mm
- RS PRO Stainless Steel A2 Stainless Steel M6 x 70 mm
- RS PRO Stainless Steel A2 Stainless Steel M6 x 90 mm
- RS PRO Stainless Steel A2 Stainless Steel M6 x 60 mm
- RS PRO Stainless Steel A2 Stainless Steel M6 x 50 mm
- RS PRO A2/304 Stainless Steel M6 x 100 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 100 mm
