RS PRO Stainless Steel 304 Stainless Steel, Hex Bolt, M6 x 80 mm

N

This image is representative of the product range

Subtotal (1 bag of 50 units)*

PHP3,181.03

(exc. VAT)

PHP3,562.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP3,181.03PHP63.621

*price indicative

RS Stock No.:
800-891
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Bolt

Length

80mm

Thread

M6

Material

304 Stainless Steel

Grade

A2

Finish

Stainless Steel

Standards/Approvals

DIN 931

RS PRO A2 Stainless Steel Hex Bolt, M6 x 80 mm long


The RS PRO A2 Stainless Steel Hex Bolt is designed for secure fastening in a variety of industrial applications. With a length of 80 mm and a thread size of M6, this hex bolt is Ideal for environments requiring high corrosion resistance and durability.

Features and Benefits


Material: A2 stainless steel offers excellent corrosion resistance and strength.
Thread Size: M6 thread ensures compatibility with standard nuts and components.
Length: 80 mm length provides versatility for various assembly requirements.
Finish: Stainless steel finish enhances durability and longevity.
Compliance: Meets DIN 931 standards for quality and reliability.

Applications


Automotive assembly
Construction projects
Machinery maintenance
Marine environments

Additional Information


Complies with DIN 931 standards for hex bolts.
Suitable for use in environments where corrosion resistance is critical.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy