RS PRO Stainless Steel 304 Stainless Steel, Hex Bolt, M8 x 80 mm
- RS Stock No.:
- 800-934
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP5,202.14
(exc. VAT)
PHP5,826.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 12 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP5,202.14 | PHP104.043 |
*price indicative
- RS Stock No.:
- 800-934
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 80mm | |
| Thread | M8 | |
| Material | 304 Stainless Steel | |
| Grade | A2 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 80mm | ||
Thread M8 | ||
Material 304 Stainless Steel | ||
Grade A2 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO A2 Stainless Steel Hex Bolt, M8 x 80 mm long
This RS PRO A2 Stainless Steel Hex Bolt is designed for secure fastening in a variety of industrial applications. Made from high-quality A2 stainless steel, it offers excellent corrosion resistance and durability, making it Ideal for use in harsh environments. The M8 thread and 80 mm length provide reliable performance in mechanical assemblies.
Features and Benefits
Material: A2 stainless steel for superior corrosion resistance
Thread: M8 thread for secure fastening
Length: 80 mm length suitable for various applications
Standard: Complies with DIN 931 for assured quality
Finish: Stainless steel finish for enhanced durability
Thread: M8 thread for secure fastening
Length: 80 mm length suitable for various applications
Standard: Complies with DIN 931 for assured quality
Finish: Stainless steel finish for enhanced durability
Applications
Construction
Automotive
Manufacturing
Marine environments
Automotive
Manufacturing
Marine environments
Additional Information
Complies with DIN 931 standards for quality and reliability
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel A2 Stainless Steel M8 x 75 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 140 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 130 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 110 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 45 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 160 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 120 mm
- RS PRO Stainless Steel A2 Stainless Steel M6 x 80 mm
