RS PRO Stainless Steel 304 Stainless Steel, Hex Bolt, M8 x 45 mm
- RS Stock No.:
- 800-932
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP3,749.93
(exc. VAT)
PHP4,199.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 19 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP3,749.93 | PHP74.999 |
*price indicative
- RS Stock No.:
- 800-932
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 45mm | |
| Thread | M8 | |
| Material | 304 Stainless Steel | |
| Grade | A2 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 45mm | ||
Thread M8 | ||
Material 304 Stainless Steel | ||
Grade A2 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO A2 Stainless Steel Hex Bolt, M8 x 45 mm long
This RS PRO A2 Stainless Steel Hex Bolt is designed for secure fastening in various industrial applications. With a length of 45 mm and a thread size of M8, it provides reliable performance in demanding environments. The A2 stainless steel construction ensures excellent corrosion resistance, making it Ideal for outdoor and marine use.
Features and Benefits
A2 Stainless Steel: Provides superior corrosion resistance for long-lasting durability.
45 mm Length: Suitable for a wide range of fastening applications.
M8 Thread: Ensures compatibility with standard nuts and washers.
DIN 931 Standard: Guarantees quality and consistency in manufacturing.
Hex Head Design: Allows for easy installation and removal with standard tools.
45 mm Length: Suitable for a wide range of fastening applications.
M8 Thread: Ensures compatibility with standard nuts and washers.
DIN 931 Standard: Guarantees quality and consistency in manufacturing.
Hex Head Design: Allows for easy installation and removal with standard tools.
Applications
Construction and building projects
Marine and coastal environments
Automotive and machinery assembly
Outdoor installations
Marine and coastal environments
Automotive and machinery assembly
Outdoor installations
Additional Information
Complies with DIN 931 standards for hex bolts.
Ideal for use in environments where corrosion resistance is critical.
Ideal for use in environments where corrosion resistance is critical.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel A2 Stainless Steel M8 x 75 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 140 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 130 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 110 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 80 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 160 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 120 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 45 mm
