RS PRO Stainless Steel 304 Stainless Steel, Hex Bolt, M8 x 110 mm
- RS Stock No.:
- 800-935
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP6,830.46
(exc. VAT)
PHP7,650.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
- Plus 4 unit(s) shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP6,830.46 | PHP136.609 |
*price indicative
- RS Stock No.:
- 800-935
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 110mm | |
| Thread | M8 | |
| Material | 304 Stainless Steel | |
| Grade | A2 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 110mm | ||
Thread M8 | ||
Material 304 Stainless Steel | ||
Grade A2 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO A2 Stainless Steel Hex Bolt, M8 x 110 mm long
The RS PRO A2 Stainless Steel Hex Bolt is designed for secure fastening in various industrial applications. With a length of 110 mm and a thread size of M8, this bolt is Ideal for use in environments requiring high corrosion resistance and durability. The A2 stainless steel construction ensures longevity and reliability.
Features and Benefits
A2 Stainless Steel: Provides excellent corrosion resistance and durability.
M8 Thread: Ensures compatibility with standard M8 nuts and components.
110 mm Length: Suitable for applications requiring extended reach.
DIN 931 Standard: Guarantees consistent quality and performance.
Hex Head Design: Allows for easy installation and removal using standard tools.
M8 Thread: Ensures compatibility with standard M8 nuts and components.
110 mm Length: Suitable for applications requiring extended reach.
DIN 931 Standard: Guarantees consistent quality and performance.
Hex Head Design: Allows for easy installation and removal using standard tools.
Applications
Construction and Building
Automotive Industry
Marine Environments
General Industrial Use
Automotive Industry
Marine Environments
General Industrial Use
Additional Information
Complies with DIN 931 standards for hex bolts.
Ideal for both indoor and outdoor applications due to its corrosion-resistant properties.
Ideal for both indoor and outdoor applications due to its corrosion-resistant properties.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel A2 Stainless Steel M8 x 75 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 140 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 130 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 80 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 45 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 160 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 120 mm
- RS PRO Stainless Steel A2 Stainless Steel M30 x 110 mm
