RS PRO Stainless Steel 304 Stainless Steel, Hex Bolt, M8 x 160 mm
- RS Stock No.:
- 800-941
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP6,431.22
(exc. VAT)
PHP7,202.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP6,431.22 | PHP257.249 |
*price indicative
- RS Stock No.:
- 800-941
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 160mm | |
| Thread | M8 | |
| Material | 304 Stainless Steel | |
| Grade | A2 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 160mm | ||
Thread M8 | ||
Material 304 Stainless Steel | ||
Grade A2 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO A2 Stainless Steel Hex Bolt, M8 x 160 mm long
The RS PRO A2 Stainless Steel Hex Bolt is designed for secure fastening in a variety of industrial applications. With a length of 160 mm and a thread size of M8, this bolt is Ideal for use in environments where corrosion resistance and strength are critical.
Features and Benefits
Material: A2 Stainless Steel provides excellent corrosion resistance and durability.
Thread Size: M8 thread ensures compatibility with standard nuts and components.
Length: 160 mm length allows for versatile use in various applications.
Standards: Complies with DIN 931 for assured quality and reliability.
Finish: Stainless Steel finish offers a clean and professional appearance.
Thread Size: M8 thread ensures compatibility with standard nuts and components.
Length: 160 mm length allows for versatile use in various applications.
Standards: Complies with DIN 931 for assured quality and reliability.
Finish: Stainless Steel finish offers a clean and professional appearance.
Applications
Construction and building projects
Automotive and machinery assembly
Marine and outdoor installations
Automotive and machinery assembly
Marine and outdoor installations
Additional Information
Meets DIN 931 standards for hex bolts
Suitable for use in environments exposed to moisture and chemicals
Ideal for both indoor and outdoor applications
Suitable for use in environments exposed to moisture and chemicals
Ideal for both indoor and outdoor applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel A2 Stainless Steel M8 x 75 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 140 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 130 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 110 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 80 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 45 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 120 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 160 mm
