RS PRO Stainless Steel 304 Stainless Steel, Hex Bolt, M24 x 160 mm
- RS Stock No.:
- 800-925
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
PHP9,835.38
(exc. VAT)
PHP11,015.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 6 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP9,835.38 | PHP1,967.076 |
*price indicative
- RS Stock No.:
- 800-925
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 160mm | |
| Thread | M24 | |
| Material | 304 Stainless Steel | |
| Grade | A2 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 160mm | ||
Thread M24 | ||
Material 304 Stainless Steel | ||
Grade A2 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO A2 Hex Bolt, M24 x 160 mm long
The RS PRO A2 Hex Bolt is a robust fastening solution designed for heavy-duty applications. Made from A2 stainless steel, this bolt offers excellent corrosion resistance, making it Ideal for outdoor and industrial environments. With a length of 160 mm and a thread size of M24, it is suitable for securing large components.
Features and Benefits
Material: A2 stainless steel provides superior corrosion resistance.
Length: 160 mm length ensures compatibility with a variety of applications.
Thread Size: M24 thread size for heavy-duty fastening.
Standard Compliance: Meets DIN 931 standards for quality assurance.
Durability: High-grade construction for long-lasting performance.
Length: 160 mm length ensures compatibility with a variety of applications.
Thread Size: M24 thread size for heavy-duty fastening.
Standard Compliance: Meets DIN 931 standards for quality assurance.
Durability: High-grade construction for long-lasting performance.
Applications
Construction industry
Marine environments
Heavy machinery assembly
Outdoor installations
Marine environments
Heavy machinery assembly
Outdoor installations
Additional Information
Complies with DIN 931 standards for hex bolts.
Ideal for use in environments requiring high corrosion resistance.
Ideal for use in environments requiring high corrosion resistance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel A2 Stainless Steel M24 x 140 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 150 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 120 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 100 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 130 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 110 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 90 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 180 mm
