RS PRO Stainless Steel 304 Stainless Steel, Hex Bolt, M24 x 150 mm
- RS Stock No.:
- 800-924
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
PHP10,388.60
(exc. VAT)
PHP11,635.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP10,388.60 | PHP2,077.72 |
*price indicative
- RS Stock No.:
- 800-924
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 150mm | |
| Thread | M24 | |
| Material | 304 Stainless Steel | |
| Grade | A2 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 150mm | ||
Thread M24 | ||
Material 304 Stainless Steel | ||
Grade A2 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO A2 Stainless Steel Hex Bolt, M24 x 150 mm long
The RS PRO A2 Stainless Steel Hex Bolt is designed for secure fastening in a variety of industrial applications. With a length of 150 mm and a thread size of M24, this bolt is Ideal for heavy-duty tasks requiring high strength and corrosion resistance.
Features and Benefits
Material: A2 Stainless Steel provides excellent corrosion resistance and durability.
Thread Size: M24 thread ensures compatibility with standard nuts and components.
Length: 150 mm length offers versatility for various assembly requirements.
Compliance: Manufactured to DIN 931 standards for assured quality and performance.
Finish: Stainless Steel finish enhances longevity and aesthetic appeal.
Thread Size: M24 thread ensures compatibility with standard nuts and components.
Length: 150 mm length offers versatility for various assembly requirements.
Compliance: Manufactured to DIN 931 standards for assured quality and performance.
Finish: Stainless Steel finish enhances longevity and aesthetic appeal.
Applications
Construction and infrastructure projects
Heavy machinery assembly
Marine and coastal environments
Automotive and transportation industries
Heavy machinery assembly
Marine and coastal environments
Automotive and transportation industries
Additional Information
Meets DIN 931 standards for hex bolts
Suitable for use in environments where corrosion resistance is critical
Suitable for use in environments where corrosion resistance is critical
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel A2 Stainless Steel M24 x 140 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 120 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 100 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 130 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 160 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 110 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 90 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 180 mm
