RS PRO Stainless Steel 304 Stainless Steel, Hex Bolt, M24 x 180 mm
- RS Stock No.:
- 800-926
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
PHP14,791.33
(exc. VAT)
PHP16,566.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP14,791.33 | PHP2,958.266 |
*price indicative
- RS Stock No.:
- 800-926
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 180mm | |
| Thread | M24 | |
| Material | 304 Stainless Steel | |
| Grade | A2 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 180mm | ||
Thread M24 | ||
Material 304 Stainless Steel | ||
Grade A2 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO A2 Stainless Steel Hex Bolt, M24 x 180 mm long
The RS PRO A2 Stainless Steel Hex Bolt M24 is designed for high-strength fastening applications where corrosion resistance is essential. Made from A2 stainless steel, this bolt is Ideal for use in environments exposed to moisture and chemicals, ensuring long-lasting performance and reliability.
Features and Benefits
Material: A2 stainless steel provides excellent corrosion resistance.
Thread: M24 thread ensures compatibility with a wide range of nuts and components.
Length: 180 mm length offers versatility for various applications.
Finish: Stainless steel finish enhances durability and aesthetic appeal.
Standards: Complies with DIN 931 for assured quality and performance.
Thread: M24 thread ensures compatibility with a wide range of nuts and components.
Length: 180 mm length offers versatility for various applications.
Finish: Stainless steel finish enhances durability and aesthetic appeal.
Standards: Complies with DIN 931 for assured quality and performance.
Applications
Construction and infrastructure projects
Marine and offshore environments
Chemical and petrochemical industries
Automotive and heavy machinery assembly
Marine and offshore environments
Chemical and petrochemical industries
Automotive and heavy machinery assembly
Additional Information
Meets DIN 931 standards for hex bolts
Suitable for use in environments requiring high corrosion resistance
Ideal for both indoor and outdoor applications
Suitable for use in environments requiring high corrosion resistance
Ideal for both indoor and outdoor applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel A2 Stainless Steel M24 x 140 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 150 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 120 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 100 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 130 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 160 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 110 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 90 mm
