RS PRO Stainless Steel 304 Stainless Steel, Hex Bolt, M24 x 90 mm

N

This image is representative of the product range

Subtotal (1 bag of 10 units)*

PHP11,279.29

(exc. VAT)

PHP12,632.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP11,279.29PHP1,127.929

*price indicative

RS Stock No.:
800-916
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Bolt

Length

90mm

Thread

M24

Material

304 Stainless Steel

Grade

A2

Finish

Stainless Steel

Standards/Approvals

DIN 931

RS PRO A2 Stainless Steel Hex Bolt, M24 x 90 mm long


The RS PRO M24 Hex Bolt is a high-quality fastening solution designed for use in various industrial applications. Made from A2 stainless steel, this bolt offers excellent corrosion resistance and durability, making it Ideal for outdoor and harsh environments. Its precise threading ensures a secure fit, enhancing the stability of your assemblies.

Features and Benefits


Material: A2 stainless steel provides superior corrosion resistance and strength.
Length: 90 mm length suitable for a wide range of applications.
Thread: M24 threading ensures compatibility with standard nuts and components.
Finish: Stainless steel finish enhances durability and resistance to wear.
Standards: Complies with DIN 931 for assured quality and reliability.

Applications


Construction and building projects
Automotive and machinery assembly
Marine and outdoor installations
Industrial equipment and infrastructure

Additional Information


This hex bolt meets the DIN 931 standard, ensuring it adheres to international quality and performance criteria. Ideal for use in environments where resistance to corrosion and high strength are required.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy