RS PRO Stainless Steel 304 Stainless Steel, Hex Bolt, M20 x 90 mm
- RS Stock No.:
- 800-908
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP7,153.17
(exc. VAT)
PHP8,011.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 50 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP7,153.17 | PHP715.317 |
*price indicative
- RS Stock No.:
- 800-908
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 90mm | |
| Thread | M20 | |
| Material | 304 Stainless Steel | |
| Grade | A2 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 90mm | ||
Thread M20 | ||
Material 304 Stainless Steel | ||
Grade A2 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO A2 Stainless Steel Hex Bolt, M20 x 90 mm long
This RS PRO A2 Stainless Steel Hex Bolt is designed for secure fastening in a variety of industrial applications. With a length of 90 mm and a thread size of M20, it offers robust performance in demanding environments. The stainless steel construction ensures excellent corrosion resistance, making it Ideal for outdoor and marine use.
Features and Benefits
Material: A2 stainless steel provides superior corrosion resistance.
Thread Size: M20 thread ensures compatibility with standard nuts and washers.
Length: 90 mm length for versatile application in various assemblies.
Standard Compliance: Meets DIN 931 standards for reliable performance.
Finish: Stainless steel finish enhances durability and longevity.
Thread Size: M20 thread ensures compatibility with standard nuts and washers.
Length: 90 mm length for versatile application in various assemblies.
Standard Compliance: Meets DIN 931 standards for reliable performance.
Finish: Stainless steel finish enhances durability and longevity.
Applications
Construction and building projects
Marine and coastal installations
Automotive and machinery assembly
Heavy-duty industrial applications
Marine and coastal installations
Automotive and machinery assembly
Heavy-duty industrial applications
Additional Information
Complies with DIN 931 standards for hex bolts
Suitable for use in environments requiring high corrosion resistance
Ideal for both indoor and outdoor applications
Suitable for use in environments requiring high corrosion resistance
Ideal for both indoor and outdoor applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel A2 Stainless Steel M20 x 65 mm
- RS PRO Stainless Steel A2 Stainless Steel M20 x 160 mm
- RS PRO Stainless Steel A2 Stainless Steel M20 x 150 mm
- RS PRO Stainless Steel A2 Stainless Steel M20 x 60 mm
- RS PRO Stainless Steel A2 Stainless Steel M20 x 140 mm
- RS PRO Stainless Steel A2 Stainless Steel M20 x 180 mm
- RS PRO Stainless Steel A2 Stainless Steel M20 x 130 mm
- RS PRO Stainless Steel A2 Stainless Steel M20 x 120 mm
