RS PRO Stainless Steel 304 Stainless Steel, Hex Bolt, M20 x 150 mm

N

This image is representative of the product range

Subtotal (1 bag of 5 units)*

PHP6,477.32

(exc. VAT)

PHP7,254.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP6,477.32PHP1,295.464

*price indicative

RS Stock No.:
800-913
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Bolt

Length

150mm

Thread

M20

Material

304 Stainless Steel

Grade

A2

Finish

Stainless Steel

Standards/Approvals

DIN 931

RS PRO A2 Hex Bolt, M20 x 150 mm long


The RS PRO A2 Hex Bolt is a robust fastening solution designed for industrial applications requiring high strength and corrosion resistance. Made from A2 stainless steel, this bolt is Ideal for use in environments where durability and reliability are paramount.

Features and Benefits


Material: A2 stainless steel provides excellent corrosion resistance and durability.
Length: 150 mm length offers versatility for various assembly requirements.
Thread: M20 thread ensures compatibility with a wide range of nuts and components.
Standard: Complies with DIN 931 for consistent quality and performance.
Finish: Stainless steel finish enhances longevity and aesthetic appeal.

Applications


Construction and infrastructure projects
Marine and coastal environments
Automotive and heavy machinery assembly

Additional Information


Complies with DIN 931 standards for hex bolts
Suitable for use in environments requiring high corrosion resistance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy