RS PRO Stainless Steel 304 Stainless Steel, Hex Bolt, M20 x 180 mm

N

This image is representative of the product range

Subtotal (1 bag of 5 units)*

PHP7,752.50

(exc. VAT)

PHP8,682.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP7,752.50PHP1,550.50

*price indicative

RS Stock No.:
800-915
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Bolt

Length

180mm

Thread

M20

Material

304 Stainless Steel

Grade

A2

Finish

Stainless Steel

Standards/Approvals

DIN 931

RS PRO A2 Hex Bolt, M20 x 180 mm long


The RS PRO A2 Hex Bolt is a high-quality fastening solution designed for robust industrial applications. Made from A2 stainless steel, this hex bolt offers excellent corrosion resistance and durability, making it Ideal for use in harsh environments. With a length of 180 mm and a thread size of M20, it is suitable for heavy-duty fastening tasks.

Features and Benefits


Material: A2 stainless steel provides superior corrosion resistance and strength.
Length: 180 mm length accommodates a variety of fastening needs.
Thread Size: M20 thread ensures compatibility with standard nuts and washers.
Compliance: Meets DIN 931 standards for quality and reliability.
Finish: Stainless steel finish enhances durability and longevity.

Applications


Construction and building projects
Marine and offshore environments
Automotive and heavy machinery
Industrial equipment assembly

Additional Information


Complies with DIN 931 standards for hex bolts.
Ideal for use in environments where corrosion resistance is critical.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy