RS PRO Stainless Steel 304 Stainless Steel, Hex Bolt, M20 x 120 mm

N

This image is representative of the product range

Subtotal (1 bag of 10 units)*

PHP11,587.25

(exc. VAT)

PHP12,977.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP11,587.25PHP1,158.725

*price indicative

RS Stock No.:
800-910
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Bolt

Length

120mm

Thread

M20

Material

304 Stainless Steel

Grade

A2

Finish

Stainless Steel

Standards/Approvals

DIN 931

RS PRO A2 Hex Bolt, M20 x 120 mm long


The RS PRO A2 Hex Bolt is designed for secure fastening in a variety of industrial applications. Made from A2 stainless steel, this bolt offers excellent corrosion resistance and durability, making it Ideal for use in harsh environments. Its M20 thread ensures a strong and reliable connection.

Features and Benefits


Material: A2 stainless steel provides superior corrosion resistance.
Length: 120 mm length suitable for a wide range of applications.
Thread: M20 thread for robust and secure fastening.
Finish: Stainless steel finish enhances durability and longevity.
Standard: Complies with DIN 931 for assured quality and performance.

Applications


Construction and building projects
Marine and coastal environments
Automotive and machinery assembly

Additional Information


Meets DIN 931 standards for hex bolts
Ideal for use in environments requiring high corrosion resistance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy