RS PRO Stainless Steel 304 Stainless Steel, Hex Bolt, M20 x 160 mm
- RS Stock No.:
- 800-914
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
PHP11,832.51
(exc. VAT)
PHP13,252.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP11,832.51 | PHP2,366.502 |
*price indicative
- RS Stock No.:
- 800-914
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 160mm | |
| Thread | M20 | |
| Material | 304 Stainless Steel | |
| Grade | A2 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 160mm | ||
Thread M20 | ||
Material 304 Stainless Steel | ||
Grade A2 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO A2 Stainless Steel Hex Bolt, M20 x 160 mm long
This RS PRO A2 Stainless Steel Hex Bolt is designed for secure fastening in various industrial applications. With a length of 160 mm and a thread size of M20, it provides robust performance and reliability. Ideal for environments where corrosion resistance is crucial, this hex bolt meets DIN 931 standards, ensuring quality and compatibility.
Features and Benefits
Material: A2 Stainless Steel provides excellent corrosion resistance.
Length: 160 mm offers versatility for a range of applications.
Thread Size: M20 ensures compatibility with standard fittings.
Standards: Complies with DIN 931 for assured quality.
Finish: Stainless Steel finish enhances durability and appearance.
Length: 160 mm offers versatility for a range of applications.
Thread Size: M20 ensures compatibility with standard fittings.
Standards: Complies with DIN 931 for assured quality.
Finish: Stainless Steel finish enhances durability and appearance.
Applications
Construction and building projects
Automotive and machinery assembly
Marine and coastal environments
Automotive and machinery assembly
Marine and coastal environments
Additional Information
Meets DIN 931 standards for hex bolts
Suitable for use in environments requiring high corrosion resistance
Ideal for both indoor and outdoor applications
Suitable for use in environments requiring high corrosion resistance
Ideal for both indoor and outdoor applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel A2 Stainless Steel M20 x 65 mm
- RS PRO Stainless Steel A2 Stainless Steel M20 x 150 mm
- RS PRO Stainless Steel A2 Stainless Steel M20 x 60 mm
- RS PRO Stainless Steel A2 Stainless Steel M20 x 140 mm
- RS PRO Stainless Steel A2 Stainless Steel M20 x 180 mm
- RS PRO Stainless Steel A2 Stainless Steel M20 x 130 mm
- RS PRO Stainless Steel A2 Stainless Steel M20 x 120 mm
- RS PRO Stainless Steel A2 Stainless Steel M20 x 90 mm
